
1011497CHCO
- 工业品
价格:¥1413.93价格含税(税率13%)
- 商品型号
- 1011497CHCO
- 商品编号
- C6645925
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 3.0" ×7.5" ×1.3" (open frame or chassis cover options)
2
Universal input voltage range: 85-264V AC
3
Multi-output configuration: Supports up to 4 outputs (model-dependent)
4
High efficiency: 96% peak efficiency, 88% average efficiency
5
Wide operating temperature range: -40°C to +70°C
6
Long reliability: 264k hours MTBF (per Telcordia SR332)
7
Safety certifications: UL, CE, TUV, CCC, IEC 60601-1 (medical), IEC 60950-1 (ITE)
8
Compliance: RoHS directive, Low Voltage Directive
9
Protection features: Overvoltage, overcurrent, overpower, short circuit protection (auto-recovery for some)
10
Optional accessories: Chassis cover for physical protection
11
3-year warranty period
12
Multiple output models available with varying voltage/current combinations
使用场景 APPLICATIONS
1
Industrial automation systems needing multiple stable power outputs
2
Medical devices compliant with IEC 60601-1 safety standards
3
Test and measurement equipment in labs or production lines
4
Embedded systems in harsh environments (wide temperature range)
5
Communication devices requiring reliable AC-DC conversion
6
Professional electronic equipment with multi-voltage power demands
7
Control systems in outdoor/industrial settings with temperature fluctuations
8
Lab instruments prioritizing high efficiency and low power loss
注意事项 PRECAUTIONS
1
Do not exceed the total output power limit of 200W
2
Follow derating requirements for high temperatures: 33% derate for convection cooling at 70°C
3
Handle open frame models with ESD protection to avoid damage
4
Use optional chassis cover if exposed to physical risks
5
Operate only within the input voltage range of 85-264V AC
6
Verify model-specific output configurations before connecting loads
7
Ensure proper grounding as per safety specifications
8
Avoid operating beyond the maximum temperature of +70°C
9
For optional power fail signaling, follow manufacturer wiring guidelines
10
Refer to safety certifications for local regulatory compliance

1011497CHCO
价格:¥1413.93
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







