我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011391CH实物图
1011391CH商品缩略图

1011391CH

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:574.23价格含税(税率13%

商品型号
1011391CH
商品编号
C6645858
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 2.5 x 4.25 x 1.0 inches, suitable for space-constrained applications
2 3-year warranty for reliable after-sales support
3 Triple isolated outputs to ensure electrical safety and reduce interference
4 High efficiency: 85% peak efficiency and 88% average efficiency, saving energy
5 Low no-load power consumption: <1W input power when no load is applied
6 RoHS compliant, meeting environmental protection requirements
7 Wide operating temperature range: -40°C to 70°C, adaptable to harsh environments
8 Optional chassis cover for dust protection and mechanical safety
9 Multiple safety certifications: UL, CUL, CB, CE, TUV SUD, UKCA, etc., complying with international safety standards
10 Medical certification: IEC 60601-1 3rd edition, suitable for medical device applications
11 Class II power unit (no earth ground required)
12 Comprehensive protection functions: overvoltage protection, overpower protection, short circuit protection, with auto-recovery for some fault conditions
13 Stable performance: low voltage regulation (<0.5% for most outputs), fast transient response (<50µs)
14 Available in open frame or chassis cover versions to meet different integration needs

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitoring devices, small diagnostic tools, and medical instruments that require medical-certified power supplies
2 Industrial control systems: Ideal for PLCs, sensors, and control panels due to wide operating temperature range and stable output
3 Test and measurement devices: Provides reliable power for precision testing equipment requiring multiple isolated outputs
4 Embedded systems: Open frame version can be integrated into custom equipment enclosures
5 Commercial electronics: Used in office automation devices, communication equipment, and other electronic products needing efficient and safe power
6 Laboratory equipment: Suitable for research and development tools that require stable and certified power sources

注意事项 PRECAUTIONS

1 Ensure the total output power does not exceed 45W at any time
2 Do not operate the power supply in ambient temperatures above 70°C; refer to the derating chart for power adjustment at higher temperatures
3 Check the model listing for minimum load requirements for specific outputs to ensure stable operation
4 When installing the chassis cover, follow the mounting specifications (screw torque should be 0.158 Nm)
5 Use connectors that comply with the specified standards: P1 for AC input (0.156 inch lock header) and P2 for DC outputs (0.156 inch lock header)
6 Do not exceed the input voltage range of 90-264V AC
7 Overvoltage, overpower, or short circuit protection will trigger under fault conditions; some protections will auto-recover, while others may require a power cycle to reset
8 Ensure proper grounding for medical applications to meet safety standards
9 Comply with local safety regulations and certifications when using the product
10 Avoid prolonged no-load operation even though the no-load power consumption is low
11 Refer to the official product documentation for detailed installation and operation guidelines
1011391CH实物图

1011391CH

价格:574.23

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐