
1011385CHCO
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥801.84价格含税(税率13%)
- 商品型号
- 1011385CHCO
- 商品编号
- C6645854
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 3.0×5.0×1.0 inches, ideal for space-constrained applications
2
Multi-output AC-DC power supply with triple isolated outputs
3
High efficiency: up to 87% peak efficiency
4
Wide input voltage range: 85-264VAC
5
3-year warranty for long-term reliability
6
Safety certifications: UL 62368-1, IEC 60601-1-11, CE, TUV SUD, UKCA, CCC
7
Optional chassis cover for enhanced physical protection
8
Operating temperature range: 0-70°C
9
No minimum load required for any output
10
Overvoltage/overpower protection with auto-recovery function
11
Low no-load input power consumption
12
Compliant with medical safety standards (but not for patient care)
13
High durability with 5000 cycles of overvoltage protection testing
使用场景 APPLICATIONS
1
Industrial control systems: powering PLCs, sensors, and actuators
2
Automation equipment: robotic arms, conveyor systems, and assembly lines
3
Test and measurement instruments: precision testing devices needing isolated outputs
4
Embedded electronic devices: IoT and compact embedded systems
5
General industrial applications: where multiple isolated DC outputs are required
6
Space-constrained installations: small form factor fits tight spaces
7
Non-medical equipment: industrial use only, not for patient care devices
注意事项 PRECAUTIONS
1
Input voltage must stay within 85-264VAC; avoid out-of-range use
2
Do not exceed maximum output power of 80W
3
Operating temperature: 0-70°C; derate power as per Max Power vs Ambient Temp chart above 50°C
4
Industrial use only—unsuitable for medical patient care applications
5
Follow all safety guidelines from UL, CE, and other certifications
6
Use compatible connectors: 0.156 inch lock header for AC/DC (Tyco equivalents)
7
Ensure proper grounding to meet safety standards
8
Auto-recovery after overvoltage/overpower faults, but investigate repeated issues
9
No minimum load needed, simplifying system design
10
Optional chassis cover protects against dust and physical damage
11
Consult factory for custom output configurations

1011385CHCO
价格:¥801.84
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







