
1011349CHCO
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥715.61价格含税(税率13%)
- 商品型号
- 1011349CHCO
- 商品编号
- C6645840
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Integrated Power Designs
2
Compact size: 3.0 inches ×5.0 inches ×1.25 inches
3
3-year warranty
4
Single output AC-DC power supply
5
High efficiency: 90% peak efficiency, 87% average efficiency
6
Wide operating temperature range: -40°C to +70°C
7
Multiple safety certifications: UL (UL60601-1-4th Ed), CE (Low Voltage Directive, RoHS), TUV (EN62368-1), CCC (GB4943.1)
8
Medical compliance: Meets IEC60601-1-3rd Ed, IEC60601-1-2nd Ed
9
Protection features: Overvoltage, overpower, short circuit protection
10
Optional configurations: Chassis cover or open frame
11
Low no-load input power: 0.5W max
使用场景 APPLICATIONS
1
Medical equipment: Patient monitors, portable diagnostic tools, small medical testing instruments
2
Industrial automation: Industrial control systems, PLCs, factory automation devices
3
Test and measurement: Precision lab instruments, measurement tools
4
Commercial electronics: POS terminals, digital signage
5
Outdoor/harsh environments: Remote sensors, monitoring systems operating in extreme temperatures
注意事项 PRECAUTIONS
1
Ensure sufficient ventilation to prevent overheating
2
Comply with all listed safety certifications and standards
3
Avoid prolonged overload beyond rated output power
4
Do not operate outside -40°C to +70°C temperature range
5
Use compatible connectors as per specifications
6
Ensure proper grounding of the device
7
Follow recommended installation torque (10 lbs-in max for mounting screws)
8
Refer to model-specific specs for any unique requirements
9
Turn off when not in use for extended periods to save energy

1011349CHCO
价格:¥715.61
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







