我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011279CHCO实物图
1011279CHCO商品缩略图

1011279CHCO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:579.71价格含税(税率13%

商品型号
1011279CHCO
商品编号
C6645832
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 3.0 inches ×5.0 inches ×1.0 inches, saving installation space
2 3-year warranty for reliable after-sales support
3 Dual temperature rated outputs to adapt to varying load conditions
4 High peak efficiency of up to 87%, reducing energy consumption
5 Low peak EMI of 65dB, minimizing electromagnetic interference to other devices
6 Low no-load input power of 50W, saving energy when not in full operation
7 Multiple safety certifications: IEC60601-1 3rd edition (medical), IEC62368-1 2nd edition, UL62368-1, CUL, TUV SUD, CE, UKCA, ensuring compliance with global safety standards
8 Class B emissions compliance per EN55011/32, meeting strict electromagnetic compatibility requirements
9 Wide operating temperature range of 0-70°C, suitable for harsh environments
10 Optional chassis cover for added protection against dust and physical damage
11 Overvoltage and overpower protection with auto-recovery (for overpower) to safeguard connected devices
12 Precise voltage regulation (0.5% for some outputs) and low noise (5mV p-p typical), ensuring stable power supply
13 Fast transient response (outputs recover within 100µs to a 50% step load change), adapting quickly to load fluctuations

使用场景 APPLICATIONS

1 Medical equipment: Suitable for powering diagnostic devices (e.g., blood pressure monitors, small ultrasound machines), patient monitoring systems, and portable medical tools due to IEC60601-1 medical certification
2 Industrial automation: Ideal for PLCs, industrial sensors, control panels, and automated production line components, thanks to wide operating temperature range and robust design
3 Test and measurement instruments: Can power oscilloscopes, signal generators, and laboratory equipment requiring stable and precise voltage outputs
4 Multi-component electronic systems: Perfect for devices needing multiple voltage supplies (e.g., embedded systems with microcontrollers, displays, and peripherals) due to its multiple output channels
5 Commercial electronics: Suitable for powering office equipment like printers, scanners, and communication devices that require reliable AC-DC conversion

注意事项 PRECAUTIONS

1 Ensure the input voltage is within the specified range (85-264V AC) before connecting the power supply to avoid damage
2 Do not exceed the maximum output power (80W) or individual output current limits as listed in the specifications
3 For models requiring minimum load, ensure the specified minimum load is connected to each output channel to maintain proper voltage regulation
4 Follow proper grounding procedures as per the safety specifications to prevent electrical hazards
5 Keep the operating temperature within 0-70°C; avoid exposing the power supply to extreme heat or cold beyond this range
6 Use compatible connectors: 0.156-inch pin headers for AC input and DC output, and a 0.187-inch quick disconnect terminal for grounding
7 In case of overvoltage or overpower protection triggering, refer to the specifications for recovery methods (e.g., auto-recovery for overpower protection after fault removal)
8 For open-frame models, install an appropriate enclosure to protect internal components from dust, moisture, and physical contact
9 Consult the manufacturer for custom output configurations or optional features like chassis covers or isolated outputs
10 Regularly inspect the power supply for signs of damage (e.g., burnt components, loose connections) and replace if necessary to ensure safe operation
1011279CHCO实物图

1011279CHCO

价格:579.71

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐