我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011028CH实物图
1011028CH商品缩略图

1011028CH

  • 工业品

价格:1910.56价格含税(税率13%

商品型号
1011028CH
商品编号
C6645799
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 3.9 inches ×6.0 inches ×1.5 inches (supports open frame and optional chassis cover)
2 3-year warranty
3 Universal AC input range: 85-264V AC
4 Single output with multiple voltage options (e.g.,3.3V,5V,12V,15V,24V,48V)
5 High full load efficiency: up to 90%
6 Wide operating temperature range: -40°C to +85°C
7 RoHS compliant
8 Safety certifications: UL, CUL, TUV, CE, UKCA (meets IEC 60601-1 3rd edition, IEC 62368-1)
9 Optional features: remote sense, load sharing, standby power, chassis cover
10 Built-in protection: overload, overvoltage, overtemperature

使用场景 APPLICATIONS

1 Industrial automation equipment (PLCs, sensors, actuators)
2 Medical devices (compliant with IEC 60601-1 for non-critical applications)
3 Test and measurement instruments (oscilloscopes, signal generators)
4 Telecom and networking devices (routers, switches)
5 Embedded systems (industrial PCs, control panels)
6 Harsh environment applications (outdoor equipment, cold storage)
7 Rack-mounted devices (with chassis cover for protection)
8 Devices requiring load sharing (parallel operation for higher current)
9 Devices needing remote sense for accurate voltage regulation at load point

注意事项 PRECAUTIONS

1 Do not exceed the continuous output power rating (350W or model-specific value)
2 Ensure sufficient airflow around the unit; avoid blocking ventilation openings
3 Use twisted-pair wires for remote sense connections to minimize noise
4 Only use compatible models for load sharing (same voltage and current ratings)
5 Operate within the input voltage range of 85-264V AC
6 Store in dry environment with temperatures between -40°C and +85°C
7 Follow safety standards during installation and operation; do not disassemble without training
8 Check model compatibility before using optional features like chassis cover or standby power
1011028CH实物图

1011028CH

价格:1910.56

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐