领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011007CH实物图
1011007CH商品缩略图

1011007CH

  • 工业品

价格:1889.02价格含税(税率13%

商品型号
1011007CH
商品编号
C6645784
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact form factor: 3.9 inches ×6.0 inches ×1.5 inches, suitable for space-constrained applications
2 High power output: 350 watts single output AC-DC conversion, supporting up to 82% efficiency for energy savings
3 Wide compatibility: Universal input voltage range of 85-264V AC, adaptable to global power grids; optional medical certification (IEC 60601-1 3rd Ed.) for healthcare equipment use
4 Durable performance: 7-year warranty period, operating temperature range from -40°C to 85°C, ensuring reliability in harsh environments
5 Comprehensive protections: Equipped with overcurrent, overvoltage, over temperature, and overload protection mechanisms to safeguard connected devices
6 Flexible options: Available in open frame or chassis cover versions; optional features include remote sense, load sharing, and chassis cover for varied installation needs
7 Compliance: RoHS compliant, meeting international safety standards (UL, CE, TUV SUD, UK CA) for wide market access

使用场景 APPLICATIONS

1 Industrial automation equipment: Powering PLCs, motor drives, and control systems in manufacturing lines
2 Medical devices: Suitable for low-risk medical equipment (when equipped with medical certification) like diagnostic tools or patient monitoring systems
3 Telecommunications infrastructure: Supporting routers, switches, and base station components in telecom networks
4 Test and measurement instruments: Providing stable power for lab equipment such as oscilloscopes or signal generators
5 Embedded systems: Used in embedded computing devices, industrial PCs, and IoT gateways requiring reliable power
6 Audio/visual equipment: Powering professional AV gear like amplifiers or broadcast systems in studio environments

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation around the power supply to prevent overheating; avoid placing in enclosed spaces without adequate airflow
2 Electrical safety: Follow the input/output voltage specifications strictly; do not exceed the rated power output to prevent damage or safety hazards
3 Protection mechanisms: Do not bypass any built-in protection features (e.g., overcurrent, overvoltage) as this may lead to device failure or fire risks
4 Environmental conditions: Avoid exposing the power supply to extreme humidity, dust, or corrosive substances to maintain performance and lifespan
5 Optional features: When using load sharing or remote sense functions, refer to the official manual for correct wiring and configuration to ensure optimal operation
6 Maintenance: Do not disassemble the power supply without professional training; contact authorized service personnel for repairs or troubleshooting
1011007CH实物图

1011007CH

价格:1889.02

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐