我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010927实物图
1010927商品缩略图

1010927

  • 工业品

价格:2762.97价格含税(税率13%

商品型号
1010927
商品编号
C6645761
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact physical size: 3.9 inches ×8.0 inches ×1.5 inches, suitable for space-constrained installations
2 Universal AC input range: 85-264V AC, compatible with global power grids
3 Long-term reliability: 3-year warranty and operating temperature range of 0-70°C
4 Compliance with standards: RoHS compliant; meets IEC 60601-1 3rd edition and EN 60601-1 2nd edition medical certifications; class B electromagnetic emissions
5 Versatile configuration options: Available in open frame or with optional chassis cover; supports optional remote inhibit/enable and remote load sharing features
6 High performance: Single output with 400W power capacity; efficiency up to 85% (typical at full load); power factor of 0.95 at full load (230V AC input)
7 Comprehensive protection: Overvoltage, overcurrent, overtemperature, and power fail protection mechanisms
8 Safety certifications: UL, CE, TUV SUD, CCC, and UKCA certified, ensuring adherence to international safety standards

使用场景 APPLICATIONS

1 Medical device integration: Ideal for powering medical equipment such as patient monitors, diagnostic instruments, and laboratory analyzers that require compliance with medical safety standards
2 Industrial automation systems: Suitable for PLCs, control panels, robotic arms, and other industrial equipment due to its wide operating temperature range and robust design
3 Telecommunications infrastructure: Can be used in network racks to power routers, switches, and communication devices
4 Test and measurement setups: Provides stable power for lab instruments and testing equipment
5 Embedded system applications: Perfect for integration into custom electronic devices that need a compact, efficient, and reliable power source

注意事项 PRECAUTIONS

1 Operating environment: Do not use the power supply outside the 0-70°C temperature range to prevent performance degradation or permanent damage
2 Safety guidelines: Ensure the device is installed and used in accordance with the safety certifications and specifications provided
3 Optional features: When using remote inhibit/enable or load sharing functions, follow the manufacturer's wiring instructions carefully
4 Chassis cover: Use the optional chassis cover if the power supply is exposed to dust or other environmental contaminants
5 Derating requirements: Refer to the MAX Pout vs Ambient Temperature/Input Voltage graph to adjust power output based on operating conditions to avoid overheating
6 ESD protection: Handle the open frame unit with anti-static measures to prevent electrostatic discharge damage to internal components
1010927实物图

1010927

价格:2762.97

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐