
1010897
- 工业品
价格:¥1267.45价格含税(税率13%)
- 商品型号
- 1010897
- 商品编号
- C6645753
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 3.0" ×5.0" ×1.25", ideal for space-constrained applications
2
Universal input voltage: 85-264V AC, compatible with power grids across different regions
3
Single DC output: Full-range 5-60V, with ±10% adjustment range for most models
4
Long service life: 3-year warranty for reliable performance
5
Wide operating temperature: -40°C to 70°C, adaptable to harsh environmental conditions
6
Medical safety certification: Complies with IEC 60601-1 3rd edition and IEC 62368-1 2nd edition standards
7
Multiple global safety certifications: UL, CUL, TUV, CE, UKCA, CB certified, meeting international safety requirements
8
Optional configurations: Open frame or chassis cover design, remote inhibit enable, single wire load sharing
9
RoHS compliant: Free of hazardous substances, environmentally friendly
10
High efficiency: Up to 89% at full load (230V AC input), reducing energy consumption
11
Comprehensive protection: Overvoltage, overcurrent, short circuit, over-temperature protection to ensure device safety
使用场景 APPLICATIONS
1
Medical devices: Patient monitoring systems, diagnostic equipment (e.g., ultrasound machines), laboratory analyzers requiring medical-grade power supplies
2
Industrial automation: Embedded in control panels, sensors, actuators, and PLC systems for stable power conversion
3
Test and measurement instruments: Powering oscilloscopes, signal generators, and precision testing devices
4
Communication equipment: Small routers, switches, and access points needing compact and efficient power solutions
5
Embedded systems: Open frame design for integration into custom electronic devices; chassis cover option for standalone use with dust protection
6
Harsh environment applications: Suitable for outdoor or industrial sites with extreme temperature variations
注意事项 PRECAUTIONS
1
Do not exceed the continuous output power of 175W to avoid performance degradation or damage
2
Ensure adequate cooling: Maximum output power decreases with increasing ambient temperature (refer to the power vs temperature chart for details)
3
Operate within the specified input voltage range (85-264V AC) to prevent damage to the power supply
4
Follow safety guidelines: Comply with UL, CUL, TUV, and other relevant safety standards during installation and use
5
For optional features (remote inhibit, load sharing), refer to the official manual for correct configuration
6
Dispose of the product according to local RoHS-compliant waste management regulations
7
When using the open frame model, ensure proper insulation and protection against dust and moisture in the application environment
8
Avoid operating the device beyond the rated temperature range (-40°C to70°C) to maintain reliability

1010897
价格:¥1267.45
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







