我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010879实物图
1010879商品缩略图

1010879

  • 工业品

价格:1362.78价格含税(税率13%

商品型号
1010879
商品编号
C6645750
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact form factor: 3.0 inches ×5.0 inches ×1.5 inches
2 Universal AC input range: 85-264V AC
3 Single DC output options: 5V to 58V (varies by model)
4 Long 7-year warranty
5 Wide operating temperature range: -40°C to +85°C
6 RoHS compliant
7 Multiple safety certifications: UL (File E137786), CCC (CNCA-C09-01:2014), TUV (EN 60601-1 3rd ed), CE, UK CA, etc.
8 Optional accessories: Chassis cover, remote inhibit function, single wire load sharing capability
9 Overvoltage and overcurrent protection included
10 Suitable for both open frame and convection-cooled applications

使用场景 APPLICATIONS

1 Medical devices (compliant with IEC 60601-1 3rd edition safety standards)
2 Industrial automation equipment (rugged design for wide temperature range)
3 Test and measurement instruments (stable output voltage regulation)
4 Telecommunication systems (reliable power supply with load sharing option)
5 Embedded systems (compact size fits space-constrained setups)
6 Commercial electronics (universal input supports global use cases)

注意事项 PRECAUTIONS

1 Ensure proper ventilation when using open frame models to maintain optimal performance
2 Derate output power according to ambient temperature: Open frame models operate at 100% up to 50°C, chassis cover models up to 57°C; further derating applies above these temperatures
3 Follow all safety specifications provided (UL, CCC, TUV) during installation and operation
4 Optional features like chassis cover, remote inhibit, or load sharing must be specified at the time of ordering
5 Input voltage must remain within the 85-264V AC range to avoid damage
6 Overvoltage protection triggers at 110-130% of rated output voltage (varies by model), and overcurrent protection at 110-150% of rated output current
7 Allow sufficient startup time (up to 3 seconds) before applying full load
1010879实物图

1010879

价格:1362.78

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐