我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010742CH实物图
1010742CH商品缩略图

1010742CH

  • 工业品

价格:1394.13价格含税(税率13%

商品型号
1010742CH
商品编号
C6645727
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Total output power up to 185W, supporting single or multiple output configurations (1-4 outputs)
2 Compact size: 4.2×7.0×1.5 inches, available in open frame or with optional chassis cover
3 High efficiency and wide operating temperature range (-0°C to 70°C)
4 2-year warranty for reliable use
5 Compliance with multiple safety certifications: IEC 60601-1 3rd edition (medical), UL 62368-1 2nd edition, CE, CCB, TUV SUD America, etc.
6 Supports optional remote inhibit function for flexible power control
7 Equipped with comprehensive protection features: overload, overvoltage, short circuit, overtemperature protection, etc.
8 Stable performance with low load regulation (0.5% to 1% depending on output) and source regulation (0.1% to 0.5%)
9 Fast transient response (50µs typical) and quick recovery time (100µs typical)

使用场景 APPLICATIONS

1 Medical devices: Suitable for equipment requiring medical safety certifications (IEC 60601-1) such as diagnostic instruments, patient monitoring devices, and lab testing equipment
2 Industrial automation: Power supply for PLCs, sensors, control systems, and other industrial electronic devices
3 Test and measurement: Used in lab equipment like oscilloscopes, signal generators, and analysis tools needing stable multi-output power
4 Commercial electronics: Suitable for various commercial devices that require reliable AC-DC conversion with multiple output voltages
5 Other applications: Any device that needs a compact, high-efficiency power supply with compliance to strict safety standards

注意事项 PRECAUTIONS

1 Ensure the input voltage is within the specified range (85-264V AC) to avoid damage
2 Maintain proper ventilation for convection cooling; do not block air flow around the power supply
3 Operating temperature should not exceed the range of -0°C to 70°C; derate power output if used at higher temperatures (refer to the maximum output power vs ambient temperature chart)
4 When using the optional remote inhibit function, follow the manufacturer's guidelines for correct wiring
5 The power supply has multiple protection mechanisms, but avoid prolonged operation under overloaded conditions
6 Specs are subject to change without prior notice; refer to the latest documentation for accurate information
7 Use the optional chassis cover if the power supply is exposed to dust or physical damage in the application environment
1010742CH实物图

1010742CH

价格:1394.13

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐