我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010487实物图
1010487商品缩略图

1010487

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:813价格含税(税率13%

商品型号
1010487
商品编号
C6645690
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact design with dimensions of 3 inches ×5 inches ×1.3 inches, saving installation space
2 Supports single or multiple output configurations (up to four outputs) to meet diverse power needs
3 High efficiency performance, reducing energy consumption and heat generation
4 Wide operating temperature range of -0°C to 70°C, adaptable to harsh working environments
5 2-year warranty for reliable after-sales support
6 Optional chassis cover for enhanced protection and safety
7 Compliant with multiple international safety certifications: UL 60950-1 2nd Edition, IEC 60601-1 3rd Edition (medical), IEC 62368-1 2nd Edition, RoHS, etc.
8 Equipped with comprehensive protection functions: overvoltage protection, overload protection, short circuit protection, etc.
9 Fast transient response and stable output voltage regulation (as low as ±0.5% for some outputs)
10 Open frame or chassis cover options available for flexible installation

使用场景 APPLICATIONS

1 Medical equipment: Suitable for medical diagnostic tools, patient monitoring devices, and laboratory testing instruments (compliant with medical safety standards)
2 Industrial automation: Power supply for PLCs, sensors, control panels, and industrial embedded systems
3 Test and measurement devices: Used in electronic test equipment, signal analyzers, and laboratory instruments needing stable power
4 Consumer electronics: For compact devices requiring efficient AC-DC conversion
5 Embedded systems: Ideal for small-scale embedded projects and equipment with space constraints

注意事项 PRECAUTIONS

1 Ensure the total output power does not exceed 110W at any time, and each individual output current does not exceed its specified limit
2 Provide sufficient cooling: Convection cooling is recommended for ambient temperatures below 55°C; forced air cooling may be needed for higher temperatures
3 Properly connect the input earth (ground) to ensure safety and compliance with electrical standards
4 Avoid touching live parts of the open frame model; use the optional chassis cover for added safety during operation
5 Follow installation guidelines: Refer to mechanical specifications for mounting hole positions and dimensions
6 Check the specific input voltage range for your model (general range is 85-264V AC, 50/60Hz)
7 Do not expose the product to extreme environmental conditions beyond its specified range (like temperature, humidity, altitude)
8 Handle the product with care to prevent damage to components; avoid static discharge when touching internal parts
9 Comply with all safety regulations and certifications applicable to your region when using the product
10 For medical applications, ensure the product meets the specific requirements of the medical device it powers
1010487实物图

1010487

价格:813

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐