
1/8C24-N125-I5-H-Z11
- 工业品
价格:¥10479.56价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 1/8C24-N125-I5-H-Z11
- 商品编号
- C6645681
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Regulated DC-to-DC converter designed for high voltage capacitor charging applications, with controlled voltage overshoot to extend external component lifespan.
1
Model-specific specs: 1/8C series (max output voltage up to 125VDC), 24VDC nominal input (range 23-30VDC), negative polarity output, 125W maximum power.
2
Enhanced interface (I5 option): Supports precise control/monitoring of output voltage/current via 0-5VDC signals, with voltage/current mode indication.
3
Thermal management: Heat sink (H option) mounted to case bottom for effective convective heat dissipation.
4
Mechanical compatibility: PCB standoffs (Z11 option) allow easy PCB mounting.
5
Performance stability: Output ripple <1.0%, temperature coefficient of 50ppm/°C, ensuring consistent operation across temperature variations.
6
Certifications: UL/cUL recognized, IEC60950-1 compliant, CE Mark (Low Voltage Directive and RoHS), meeting international safety and environmental standards.
7
Reliable modular design: Factory-configurable options for performance, control, and integration to suit specific application needs.
使用场景 APPLICATIONS
1
Capacitor charging and pulsed power systems requiring fast rise times and controlled voltage overshoot.
2
High potential testing equipment for electrical component validation.
3
Electrostatic Discharge (ESD) testing setups.
4
Automated Test Equipment (ATE) for precision electronic component testing.
5
Laser and optoelectronic systems needing regulated high voltage power.
6
Ultrasonic pulse generator applications in industrial or laboratory settings.
注意事项 PRECAUTIONS
1
High voltage caution: Read and understand all product documentation before installation, operation, or maintenance to avoid risks of property damage or bodily injury.
2
Do not defeat safety interlocks or grounding connections during operation.
3
Ensure input voltage is within the specified range (23-30VDC) to prevent damage to the converter.
4
For the I5 enhanced interface, use compatible 0-5VDC control signals for programming and monitoring functions.
5
Maintain proper heat dissipation: Utilize the included heat sink (H option) and ensure adequate airflow around the unit to prevent overheating.
6
Specifications are subject to change without prior notice; refer to the latest manufacturer documentation for up-to-date information.

1/8C24-N125-I5-H-Z11
价格:¥10479.56
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







