我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1/8C24-N125-I10-DAR-H实物图
1/8C24-N125-I10-DAR-H商品缩略图

1/8C24-N125-I10-DAR-H

  • 工业品

价格:10528.57价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1/8C24-N125-I10-DAR-H
商品编号
C6645679
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Part of Advanced Energy UltraVolt High Power C Series regulated DC-to-DC converters, designed for high voltage capacitor charging
2 Model-specific specs: 1/8C type (0-125VDC output range), 24VDC nominal input (23-30VDC range), negative polarity output,125W maximum power
3 Enhanced interface: I10 option (supports 0-10VDC programming for precise control and monitoring)
4 Connection: DAR option (right-angle15-pin D-sub connector, Type DA-15M male)
5 Heatsink: H option (1.025cm height, aids convective heat dissipation)
6 Performance attributes: Low output ripple (<1.0%), controlled high voltage overshoot to extend external load component lifespan, temperature coefficient of50 ppm/°C
7 Certifications: UL/cUL recognized, compliant with IEC-60950-1, CE Mark (LVD and RoHS standards)
8 Modular design: Reliable construction with factory-configurable options for customized integration, aluminum anodized case (per MIL-A-8625 Type II) for durability

使用场景 APPLICATIONS

1 Capacitive charging and pulsed power systems requiring fast rise times and controlled voltage overshoot
2 High potential testing and Electrostatic Discharge (ESD) applications in electronics manufacturing or quality control
3 Automated Test Equipment (ATE) for component or device testing demanding stable high voltage outputs
4 Laser and opto-electronic systems needing precise power delivery for pulsed operations
5 Ultrasonic pulse generators used in industrial non-destructive testing or medical equipment

注意事项 PRECAUTIONS

1 Prior to installation, operation, or maintenance, thoroughly read and understand all product documentation to ensure safety and correct usage
2 Strictly follow safety guidelines to avoid high voltage hazards: improper handling may lead to property damage or serious bodily injury. Never defeat safety interlocks or grounding mechanisms
3 Ensure input voltage is within the specified range (23-30VDC nominal24VDC) to prevent device damage
4 Use the correct programming interface (0-10VDC for I10 option) as per pinout specs to avoid incorrect operation
5 Store in appropriate conditions: temperature range -40 to105°C, humidity0-85% non-condensing, altitude up to3000m
6 Handle carefully to avoid physical damage to connectors, heatsink, or internal components
7 Ensure sufficient airflow around the heatsink (if equipped) for optimal heat dissipation
1/8C24-N125-I10-DAR-H实物图

1/8C24-N125-I10-DAR-H

价格:10528.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐