我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010284CHCO实物图
1010284CHCO商品缩略图

1010284CHCO

  • 工业品

价格:1129.94价格含税(税率13%

商品型号
1010284CHCO
商品编号
C6645662
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact 3.5" ×5" ×1.5" size for space-efficient installation
2 2-Year Guarantee for reliable after-sales support
3 Universal 85-264V AC input, compatible with global power grids
4 Multiple Output Configurations available to meet diverse device power needs
5 Wide operating temperature range: 0°C to70°C, adaptable to various environments
6 RoHS Compliant, environmentally friendly
7 Safety Certifications: IEC60601-1 (3rd Ed., Medical), IEC60950-1 (2nd Ed., Industrial), CAN/CSA-C22.2 No.60601-1, Class B Emissions (EN55011/13/22), UL, CE, CB, TUV SUD America
8 Optional Power Fail Attention function to alert users of power issues
9 Optional Perforated Cover for enhanced heat dissipation
10 Low output noise and stable regulation (load, source, cross) ensuring consistent power supply

使用场景 APPLICATIONS

1 Medical devices: Suitable for patient monitoring systems, diagnostic equipment, and medical imaging devices (compliant with IEC60601-1)
2 Industrial automation: Powers PLCs, sensors, control panels, and embedded industrial systems
3 Test and measurement instruments: Provides precise power for lab equipment like oscilloscopes and signal generators
4 Professional audio/visual gear: Supports mixers, amplifiers, and broadcast devices with low noise output
5 Embedded systems: Ideal for embedded computers, IoT devices, and communication equipment
6 Global applications: Universal input voltage allows use in various countries and regions

注意事项 PRECAUTIONS

1 Confirm input voltage is within the 85-264V AC range before connection
2 Operating temperature should not exceed 0-70°C; derate power output at higher temperatures (refer to temperature vs power chart)
3 Ensure proper ventilation during installation; use optional perforated cover for better heat dissipation
4 For medical applications, strictly follow IEC60601-1 safety standards and local regulations
5 Do not exceed the total maximum output power of 100W
6 Follow grounding guidelines from safety certifications to ensure electrical safety
7 Handle open chassis models carefully to avoid touching internal components or causing damage
8 Dispose of the product according to local environmental regulations (RoHS compliant)
9 When using multiple outputs, ensure compliance with cross regulation requirements for optimal performance
1010284CHCO实物图

1010284CHCO

价格:1129.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐