
1010089
- 工业品
价格:¥1182.57价格含税(税率13%)
- 商品型号
- 1010089
- 商品编号
- C6645638
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal 85-264V AC input for global compatibility
2
Compact dimensions (2.25" ×7" ×1.25") suitable for space-constrained installations
3
2-year warranty for reliable performance assurance
4
Fits 1U rack-mount applications
5
RoHS compliant, meeting environmental standards
6
EN 60950-1 ITE certification for information technology equipment safety
7
Class B electromagnetic emissions per EN 55022, minimizing interference
8
Optional chassis and cover options (open chassis or enclosed with cover)
9
Multiple output configurations available (various voltage/current combinations like 5V/12A,15V/12A, ±12V/2A, etc.)
10
Comprehensive safety certifications: UL, TÜV SUD America, CE, UKCA, etc.
11
Built-in protection features: overvoltage, overcurrent, short circuit, and overtemperature protection
12
High reliability with a mean time between failures (MTBF) of 150,000 hours (per MIL-HDBK-217F, 25°C, GB)
13
Low output noise levels (as low as 50µV for some outputs)
14
Stable load and line regulation for consistent power delivery
使用场景 APPLICATIONS
1
1U rack-mounted information technology equipment (servers, network switches, storage devices)
2
Industrial control systems requiring multiple stable DC power outputs
3
Office automation devices (printers, scanners, multifunction machines)
4
Telecommunication infrastructure (routers, modems, VoIP systems) needing universal input support
5
Embedded systems in commercial or industrial environments with limited space
6
Professional-grade electronic equipment that demands high reliability and safety compliance
7
Equipment installed in locations with varying AC input voltages (due to universal input capability)
注意事项 PRECAUTIONS
1
Total output power must not exceed 115 watts even if individual outputs are within rated load
2
Semiconductor case temperature should not exceed 105°C to prevent damage
3
Refer to the derating power chart for operation at ambient temperatures above 50°C (forced air cooling may be necessary)
4
Installation must be performed by qualified professionals as per safety guidelines
5
Ensure input voltage is within the 85-264V AC range before powering on
6
Use recommended connectors: Molex 05-50-3051 or equivalent for input, Molex 05-50-3011 or equivalent for DC outputs
7
For models with optional overvoltage protection, note the threshold (110% or15% of rated output voltage)
8
Store the device in an environment with temperature between -40°C and +85°C and relative humidity below 95% (non-condensing)
9
Avoid exposing the device to moisture, dust, or corrosive substances
10
Follow all safety certification requirements (like protection class II) during installation
11
Allow sufficient time for the device to start up (18 seconds typical) before expecting stable output
12
In case of a power failure, the device has a minimum hold-up time of 2ms (at 115V output,120V input)

1010089
价格:¥1182.57
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







