
1010021
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥870.27价格含税(税率13%)
- 商品型号
- 1010021
- 商品编号
- C6645627
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal 90-264 VAC input range, suitable for global use
2
Compact 4.0"×6.0"×1.1" size, fits 1U rack-mounted applications
3
Multiple DC output configurations (e.g., +5V, +12V, -12V, +24V) with precise voltage regulation
4
RoHS compliant and meets Class B EMC emissions per EN 55022
5
Optional chassis and cover for open frame or enclosed installation needs
6
2-year warranty for reliable operation
7
Certified by UL, TUV SUD America, CE, UKCA for international safety standards
8
Multiple protection functions: overvoltage, overload, short circuit (auto-recovery)
9
High MTBF of 150,000 hours (MIL-HDBK-217F, 25°C, GB)
10
Low output noise and fast transient response for sensitive components
使用场景 APPLICATIONS
1
1U rack-mounted information technology equipment (network switches, routers, server accessories)
2
Industrial control systems (sensors, actuators, controllers requiring multiple DC outputs)
3
Telecom devices (small base stations, signal repeaters, VoIP equipment)
4
Test and measurement instruments (oscilloscopes, signal generators)
5
Embedded systems and automation equipment
6
Commercial electronic devices needing professional component integration
7
Convection-cooled or enclosed applications (dust protection with chassis version)
注意事项 PRECAUTIONS
1
Total output power must not exceed 65W even if individual outputs are within rated load
2
Ensure sufficient airflow for convection-cooled versions (refer to derating chart for temperature)
3
For professional installation as a component, not standalone use
4
Measure output ripple directly at terminals without ground lead/retractable tip
5
Use DC test voltage for dielectric strength tests
6
Operate within 0-50°C (storage: -40-85°C) and ≤4000m altitude
7
Overvoltage protection settings vary (110%/115% of rated voltage)
8
Follow recommended airflow direction for optimal cooling
9
Use Molex 05-93-0351 or equivalent connectors
10
Refer to manufacturer for custom configurations; specs subject to change

1010021
价格:¥870.27
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







