领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
JF15RP2FF实物图
JF15RP2FF商品缩略图

JF15RP2FF

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:34.04价格含税(税率13%

品牌名称
NKK Switches
商品型号
JF15RP2FF
商品编号
C6645039
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Ultra-thin profile: Only 0.224 inches (5.7mm) from PCB surface to switch top, ideal for compact device designs.
1 Illuminated function: Spot illumination type with green LED, providing clear visual feedback for user operation.
2 Sealed construction: Rubber seal design prevents contact contamination and enables automated soldering and cleaning processes.
3 High reliability: Mechanical life of at least 500,000 operations and electrical life of at least 300,000 operations, ensuring long-term stable use.
4 Crisp tactile feedback: Dome contact structure delivers distinct tactile and audible feedback to confirm circuit transfer, reducing operation errors.
5 Space-saving mounting: Compatible with standard 1.00 inch (2.54mm) PCB grid, allowing side-by-side installation for compact layouts.
6 Secure terminals: Straight PC terminals with crimped design, preventing dislodging during wave soldering.
7 Electrical specifications: Low/logic level capacity of 50mA @24V DC; maximum contact resistance of 50 milliohms; minimum insulation resistance of 500 megohms @250V DC; minimum dielectric strength of 250V AC for 1 minute.

使用场景 APPLICATIONS

1 Industrial control panels: Suitable for PLC terminals, machine operation consoles requiring reliable feedback and space efficiency.
2 Consumer electronics: Applied in audio/video devices, home appliances (microwaves, air conditioners) for illuminated user controls.
3 Medical equipment: Ideal for diagnostic devices, patient monitors, and portable tools due to sealed design and high reliability.
4 Office automation: Used in printers, scanners, copiers for compact, illuminated button controls.
5 Automotive electronics: Applicable to dashboard controls and infotainment systems (compliant with vehicle specs) with wide temperature resistance.
6 Compact IoT devices: Perfect for smart home sensors, wearables, and portable gadgets needing space-saving and visual feedback.

注意事项 PRECAUTIONS

1 Electrical operation: Do not exceed rated capacity (50mA @24V DC) to avoid damage.
2 LED protection: Isolated LED circuit needs external power; use appropriate ballast resistor to prevent burnout (green LED: ~2.0V forward voltage, max 30mA current).
3 Soldering: Follow recommended wave soldering profile (Profile A in supplement).
4 Cleaning: Use automated cleaning with Profile A; avoid pressure on actuators during cleaning; full-face illuminated switches are unsuitable for spray wash.
5 Environmental conditions: Operate within -25°C to +70°C and 90-95% non-condensing humidity.
6 Mounting: Align terminals with standard 2.54mm PCB grid and ensure secure crimping.
7 Custom legends: Use screen/pad print with epoxy ink; contact factory for specific requirements.
JF15RP2FF实物图

JF15RP2FF

价格:34.04

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐