

- 商品参数
- 商品详情
- 规格书
商品参数
| 属性 | 参数值 |
|---|---|
| 商品目录 | 电源模块/电源供应器 |
| 类型 | 隔离模块 |
| 输出数 | 1 |
| 电压 - 输入(最小值) | 10.8V |
| 电压 - 输入(最大值) | 13.2V |
| 电压 - 输出 1 | 5V |
| 电流 - 输出(最大值) | 200mA |
| 功率 (W) | 1 W |
| 属性 | 参数值 |
|---|---|
| 电压 - 隔离 | 3 kV |
| 应用 | ITE(商业) |
| 工作温度 | -40°C ~ 105°C |
| 效率 | 80% |
| 安装类型 | 通孔 |
| 封装/外壳 | 7-SIP 模块,4 引线 |
| 大小 / 尺寸 | 0.77" 长 x 0.24" 宽 x 0.39" 高(19.5mm x 6.0mm x 10.0mm) |
| 特性 | SCP |
商品详情
产品特点 FEATURES
1
Brand and model: XP Power ITV1205SA isolated DC-DC converter module
2
Power specification: 1W rated power, 5V DC output voltage, max 200mA output current
3
Isolation: 3kV DC input-output isolation for safety and noise reduction
4
Protection: Built-in short circuit protection (SCP) to safeguard against load faults
5
Environmental performance: Wide operating temperature range (-40°C to +105°C), suitable for harsh environments; storage temp from -55°C to +125°C; 95% non-condensing humidity tolerance
6
Efficiency: Up to 80% conversion efficiency, reducing energy loss and heat generation
7
Mechanical design: Through-hole mounting type, compact 7-SIP package (19.5mm x6.0mm x10.0mm size), lightweight (~2.4g) for space-constrained applications
8
Compliance: Meets Class B radiated emissions standards; certified to CE and LIKCA safety regulations; MTBF of 3.5 million hours for reliable long-term operation; 3-year manufacturer warranty
9
Additional features: Unregulated output, robust encapsulated package for durability, full load operation at 25°C ambient
使用场景 APPLICATIONS
1
Commercial information technology equipment (ITE): Embedded systems in office automation devices like printers, scanners, or network switches
2
Industrial control systems: Small-scale control panels, sensor modules, or PLC peripherals needing isolated power
3
Telecoms and IoT devices: Low-power telecom components, smart meters, or wireless sensor nodes requiring stable DC conversion
4
Test and measurement instruments: Portable test equipment where space is limited
5
Consumer electronics: Portable devices (portable chargers, audio gadgets) needing isolated power to reduce interference
注意事项 PRECAUTIONS
1
Installation: Follow correct pin connections (single channel: pin1=-Vin, pin2=+Vin, pin3=+Vout, pin7=-Vout; pins4-6 unused). Use through-hole mounting; ensure soldering profile does not exceed 260°C
2
Electrical operation: Do not exceed input voltage range (10.8V to13.2V DC). Avoid overloading beyond max 200mA output current
3
Environmental: Do not operate outside -40°C to +105°C temp range; avoid condensing humidity (max95% non-condensing)
4
Protection: Prolonged short circuits should be avoided even with built-in SCP
5
EMI compliance: Install recommended EMI filter (33uF/100V capacitor) close to input pins for optimal EMC performance
6
Maintenance: Do not disassemble the module; no user-serviceable parts inside

ITV1205SA
价格:¥44.7
购买数量
个
(20个/管,最小起订量1个,递增量:1)







