
1/4C24-NP250-I10-1
- 工业品
价格:¥15277.94价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 1/4C24-NP250-I10-1
- 商品编号
- C6642348
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Regulated DC-DC converter designed for high voltage capacitor charging applications
2
Model-specific specs: 0-250V DC single unipolar negative output, 250W maximum power
3
Input voltage:24VDC nominal (range:23-30VDC)
4
Low output ripple: <1.0% (measured at 100% Hvout,100% load)
5
Temperature coefficient:50 ppm/°C, ensuring stable performance across temperature variations
6
Enhanced I10 interface: Supports precise control and monitoring via 0-10VDC signals, includes load current/voltage mode indication
7
Controlled high voltage overshoot: Protects external load components from damage
8
Reliable modular design with factory-configurable performance, control, and integration options
9
Certifications: UL/cUL recognized, IEC-60950-1 compliant, CE Mark (LVD and RoHS)
10
Mechanical construction: Anodized aluminum case (MIL-A-8625 Type II), gold-plated bronze pins for durability
11
Cooling: Natural convection and conduction (standard), heatsink option available for improved thermal management
使用场景 APPLICATIONS
1
Capacitive charging and pulsed power systems requiring fast rise times
2
High potential testing and electrostatic discharge (ESD) testing applications
3
Automated Test Equipment (ATE) for electronic component validation
4
Laser and opto-electronic devices needing high voltage power supply
5
Ultrasonic pulse generator systems in industrial or research settings
注意事项 PRECAUTIONS
1
Prior to installation, operation, or maintenance, read and fully understand all product documentation to avoid high voltage hazards (risk of property damage or serious bodily injury)
2
Never defeat safety interlocks or grounding mechanisms
3
Ensure input voltage is within the specified range (23-30VDC) to prevent unit damage
4
Follow correct pinout connections for the I10 interface (refer to mechanical specs for 250W units) to ensure proper control and monitoring
5
Operate within the specified temperature range (-40 to65°C bottom case temp) and storage range (-55 to105°C) to maintain performance and lifespan
6
Custom configurations may deviate from standard specs; consult the factory for details on non-standard options
7
Specifications are subject to change without notice; verify current specs with Advanced Energy before use

1/4C24-NP250-I10-1
价格:¥15277.94
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- RCP2512W24R0GS6
- 1/4C24-NP250-I5-Z11-1
- RCP2512W620RJS3
- 1/4C24-NP250-Z11-1
- 1/4C24-P125-I10-DA
- RCQ5072S12
- 1/4C24-P125-I10-DAR-H
- RCR1010NP-391M
- 1/4C24-P125-I10-H-Z11
- RCR110DNP-270M
- 1/4C24-P125-I5-DA-H
- RCR110DNP-471L
- RCR664DNP-390L
- 1/4C24-P20-M
- RCR875DNP-272K
- 1/4C24-P250-I5-DA
- RCS04023K90FKED
- 1/4C24-P250-I5-DAR
- RCS0603300KJNEA
- 1/4C24-P250-I5-DAR-H
- 1/4C24-P250-I5-H-Z11







