
1/4C24-N250-I5
- 工业品
价格:¥12801.09价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 1/4C24-N250-I5
- 商品编号
- C6642317
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Regulated DC-to-DC converter designed specifically for high-voltage capacitor charging applications
2
Single output configuration with negative polarity, supporting 24VDC input (23-30VDC range) and adjustable 0-250VDC output
3
Maximum output power of 250W, ensuring efficient charging performance
4
Low output ripple (<1.0% nominal) for stable voltage supply
5
Controlled high voltage overshoot to enhance the longevity of external load components
6
Temperature coefficient of 50 ppm/°C, maintaining consistent performance across operating temperatures
7
Simplified system integration via the I5 enhanced interface (0-5VDC control and monitoring signals)
8
Reliable modular design with factory-configurable performance and integration options
9
Compliant with multiple certifications: UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
使用场景 APPLICATIONS
1
Capacitor charging and pulsed power systems: Ideal for applications requiring fast capacitor charging to generate short, high-power pulses (e.g., industrial pulsed tools, research lab setups)
2
High potential testing and ESD simulation: Used in electronics manufacturing to test dielectric strength of materials/components and simulate electrostatic discharge events
3
Automated Test Equipment (ATE): Integrated into automated test lines to provide consistent high voltage for testing various electronic devices
4
Lasers and opto-electronics: Supplies stable high voltage for laser diode drivers and other opto-electronic components needing precise voltage control
5
Ultrasonic pulse generators: Powers ultrasonic devices used in non-destructive testing (NDT) or industrial cleaning applications
注意事项 PRECAUTIONS
1
High voltage hazard: Read and fully understand all product documentation before installation, operation, or maintenance to avoid electric shock or serious injury
2
Safety precautions: Never defeat safety interlocks or grounding systems; follow all safety instructions to prevent property damage or bodily harm
3
Operating environment: Ensure use within the specified temperature range (-40 to 65°C for bottom case) and humidity (0-85% non-condensing)
4
Input voltage compliance: Use only the specified 24VDC input (23-30VDC range) to avoid device damage
5
Proper integration: Adhere to the interface pinout guidelines when connecting to other systems for correct functionality
6
Spec updates: Product specifications are subject to change without notice; refer to the latest official documentation for accurate information

1/4C24-N250-I5
价格:¥12801.09
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- RCP0603W75R0GTP
- 1/4C24-N250-I5-DAR
- 1/4C24-N250-Z11
- 1/4C24-N30
- RCP1206B22R0JEB
- 1/4C24-N60-H-Z11
- RCP1206B330RGEB
- 1/4C24-N60-I10
- RCP1206B620RJWB
- 1/4C24-N60-Z11
- 1/4C24-NP125-1
- RCP1317NP-102L
- 1/4C24-NP125-H-1
- RCP2512W18R0GS3
- 1/4C24-NP250-I10-1
- RCP2512W24R0GS6
- 1/4C24-NP250-I5-Z11-1
- RCP2512W620RJS3
- 1/4C24-NP250-Z11-1
- 1/4C24-P125-I10-DA
- RCQ5072S12







