我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1/4AA24-P30-I10-M实物图
1/4AA24-P30-I10-M商品缩略图

1/4AA24-P30-I10-M

  • 工业品

价格:6781.94价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1/4AA24-P30-I10-M
商品编号
C6642297
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model specification:1/4AA24-P30-I10-M (UltraVolt AA Series high voltage biasing supply), with 1/4AA type (0-550VDC output),24VDC input (23-30VDC range), positive output polarity,30W power, and10V control/monitor interface.
2 Compact design:22% smaller than standard A series, volume54.8 cm³, weight11.4g, plastic case (Daily Phthalate, standard), ideal for space-constrained PCB mounting.
3 Reliable performance: Regulated DC-DC conversion, fixed-frequency low-stored-energy design, indefinite output short circuit protection, maximum load capability down to0V, and output current/voltage monitors.
4 Wide compatibility: UL/cUL recognized component, CE marked (LVD & RoHS compliant), operating temperature range -40 to65°C, non-operating storage range -55 to105°C.

使用场景 APPLICATIONS

1 Scientific research instruments: Used as bias supplies for photomultiplier tubes (PMT) in spectroscopy, particle detection, and imaging systems.
2 Industrial sensors and detectors: Provides stable high voltage for precision detectors in quality control, non-destructive testing, and environmental monitoring equipment.
3 Precision electronics: Supports piezos in micro-positioning systems, amplifiers in signal processing units, and other components requiring accurate high voltage biasing.
4 OEM integration: Ideal for integration into custom equipment by original equipment manufacturers (OEMs) needing reliable high voltage conversion in compact form factors.

注意事项 PRECAUTIONS

1 Safety: This product handles high voltage; read all documentation before installation/operation/maintenance. Follow safety instructions to avoid electric shock/injury; never defeat safety interlocks or grounding.
2 Operating conditions: Ensure input voltage stays within23-30VDC range; operate within -40 to65°C. Use heat dissipation measures for high loads/temperatures.
3 Mounting: Use PCB-mount as per mechanical specs; ensure proper alignment and secure mounting to avoid stress on pins/case.
4 Storage: Store in 0-95% non-condensing humidity and -55 to105°C temperature range when not in use.
1/4AA24-P30-I10-M实物图

1/4AA24-P30-I10-M

价格:6781.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐