
1/4AA24-P20-25PPM-M
- 工业品
价格:¥6193.76价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 1/4AA24-P20-25PPM-M
- 商品编号
- C6642285
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Advanced Energy (UltraVolt AA Series)
2
Model:1/4AA24-P20-25PPM-M
3
Type: High voltage, miniature PCB-mount regulated DC-DC converter
4
Size:22% smaller than standard A series
5
Input:24V DC (voltage range: +8 to32V DC for derated power, +23 to30V DC for full power)
6
Output: Positive polarity,20W power, voltage range up to250VDC
7
Temperature coefficient:25PPM/°C
8
Key protections: Indefinite output short circuit protection
9
Monitoring: Output current and voltage monitors available
10
Design features: Fixed-frequency, low-stored-energy design
11
Certifications: UL/cUL recognized component, CE mark (LVD and RoHS compliant)
12
Environmental specs: Operating temp -40~+65°C, storage temp -55~+105°C, humidity 0-95% non-condensing
13
Mechanical: RTV silicone-filled DAP box (ASTM-D-5948 certified), PCB mountable
使用场景 APPLICATIONS
1
Industrial applications: Bias supplies for electronic devices, component testing equipment
2
Scientific research: Lab experiments requiring high voltage biasing (e.g., photomultiplier tube (PMT) biasing)
3
Medical devices: Diagnostic instruments needing precise high voltage output
4
Electronic systems: Amplifiers, detectors, piezo electric device power supplies
5
Test and measurement: High voltage signal generation for device characterization
注意事项 PRECAUTIONS
1
Safety first: This product involves high voltage; strictly follow safety instructions to prevent electric shock or injury. Do not defeat safety interlocks or grounds.
2
Pre-operation: Read all product documentation (datasheets, manuals) thoroughly before installation, operation, or maintenance.
3
Environmental compliance: Operate within the specified temperature range (-40~+65°C) and humidity (0-95% non-condensing) to ensure performance and longevity.
4
Installation: Ensure proper PCB mounting according to mechanical specifications; use compatible tools for any adjustments (e.g., potentiometer for remote adjust).
5
Storage: Store in a dry, cool environment away from direct sunlight and corrosive substances when not in use.
6
Maintenance: Avoid unauthorized modifications; contact professional technical support for any issues or repairs.

1/4AA24-P20-25PPM-M
价格:¥6193.76
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- RCP0505B560RGEB
- 1/4AA24-P20-I10-H
- RCP0505B82R0JEC
- 1/4AA24-P30-25PPM-H
- RCP0505W200RGED
- 1/4AA24-P30-I10-M
- RCP0603B27R0JET
- 1/4AA24-P30-I5-H
- RCP0603B39R0JEA
- 1/4C24-N125-I10
- RCP0603B68R0GWB
- 1/4C24-N125-I10-DA
- RCP0603B91R0GEA
- 1/4C24-N250-DA
- RCP0603W620RJED
- 1/4C24-N250-I5
- RCP0603W75R0GTP
- 1/4C24-N250-I5-DAR
- 1/4C24-N250-Z11
- 1/4C24-N30
- RCP1206B22R0JEB







