
1/2C24-N60-DAR
- 工业品
价格:¥7084.97价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 1/2C24-N60-DAR
- 商品编号
- C6642134
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
regulated DC-to-DC converter designed for high voltage capacitor charging applications
2
model-specific specs: 0-500VDC adjustable output voltage, negative polarity, 60W maximum power
3
input characteristics: 24VDC nominal input (range:23-30VDC), low input current (nominal values vary by load state)
4
output performance: ripple <1.0% (at 100% HvOut,100% load), controlled high voltage overshoot to extend external load component longevity
5
temperature stability:50 ppm/°C temperature coefficient over operating range
6
integration ease: supports simplified integration with available 0-5VDC or 0-10VDC interface (model-dependent options)
7
reliable design: modular structure, factory-configurable performance/control/integration options
8
certifications: UL/cUL recognized, IEC-60950-1 compliant, CE Mark (LVD and RoHS)
9
mechanical: aluminum anodized case (per MIL-A-8625 Type II), right-angle 15-pin D-sub connector (DAR option)
使用场景 APPLICATIONS
1
capacitive charging and pulsed power applications: ideal for charging external capacitors quickly with controlled voltage overshoot, suitable for systems requiring pulsed energy delivery
2
high potential testing and Electrostatic Discharge (ESD) testing: provides stable high voltage output for testing dielectric strength of materials/components against ESD events
3
automated Test Equipment (ATE): integrates seamlessly into ATE systems to deliver precise high voltage for component testing in manufacturing/quality control
4
lasers and opto-electronics: supports power supply needs for laser systems requiring high voltage to initiate/sustain laser emission
5
ultrasonic pulse generators: powers ultrasonic devices using high voltage pulses for industrial inspection or medical applications
注意事项 PRECAUTIONS
1
safety first: this product involves high voltage; read all docs before installation/operation/maintenance. Never defeat safety interlocks/grounding to avoid shock or damage
2
environmental compliance: operate within -40~65°C (bottom case temp) and 0~85% non-condensing humidity; avoid extreme conditions
3
electrical operation: ensure input voltage is within23-30VDC; do not exceed max output power (60W) or voltage (500VDC)
4
mechanical handling: avoid physical impacts on aluminum case; ensure sufficient space for right-angle D-sub connector
5
static protection: handle with anti-static measures to prevent electrostatic damage to internal components
6
specs update: product specs may change without notice; refer to latest official docs for up-to-date info

1/2C24-N60-DAR
价格:¥7084.97
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- RE0603FRE07340KL
- RCL3K5
- RE0603FRE0734R8L
- 1/2C24-NP125-I5-H-Z11-1
- RE0603FRE073KL
- RCL50RE
- RE0603FRE0741R2L
- 1/2C24-NP250-H-1
- RCM06DRYN-S13
- 1/2C24-NP250-I10-H-Z11-1
- RE0603FRE07442KL
- RCM06DTAD
- 1/2C24-P125
- RE0603FRE07499RL
- 1/2C24-P250-I10-DAR
- RCM11DRXS
- RE0603FRE074K99L
- 1/2C24-P250-I5-H
- RE0603FRE07511KL
- 1/2C24-P60-DAR-H
- RE0603FRE075K76L







