
1/2C24-N125-I10-H-Z11
- 工业品
价格:¥10479.56价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 1/2C24-N125-I10-H-Z11
- 商品编号
- C6642118
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Regulated DC-to-DC converter designed for high-voltage capacitor charging with controlled voltage overshoot
2
Model-specific specifications: 1/2C series (0-500VDC adjustable output), 24VDC input (range:23-30VDC), negative polarity output, 125W maximum power
3
Enhanced interface option I10: Uses 0-10VDC signals for precise control and monitoring of HV output and load, including voltage/current mode indicators
4
Heatsink option H: 10.25cm (0.400") high, sized to fit the case, aids convective heat dissipation
5
PCB support option Z11: Adds seven 4.85mm (0.191") x #4-40 threaded standoffs to the case top for secure PCB mounting
6
Electrical performance: Output ripple <1.0% (at 100% HVout,100% load), temperature coefficient ±50 ppm/°C, line regulation ±0.02% (200 ppm) at 100% HVout
7
Mechanical construction: Anodized aluminum case (per MIL-A-8625 Type II), gold-plated bronze pins, natural convection/conduction cooling
8
Compliance: UL/cUL recognized, IEC-60950-1 certified, CE Mark (LVD and RoHS compliant)
使用场景 APPLICATIONS
1
Capacitive charging and pulsed power applications: Enables fast charging of external capacitors with controlled rise times (calculable via Trise formula)
2
High potential testing and ESD: Provides stable high voltage for insulation testing and electrostatic discharge simulation
3
Automated Test Equipment (ATE): Integrates with I10 interface for precise control/monitoring in test setups
4
Lasers and optoelectronics: Powers laser excitation and optoelectronic device operation with reliable high voltage
5
Ultrasonic pulse generators: Supplies high-energy power for industrial or laboratory ultrasonic pulse circuits
注意事项 PRECAUTIONS
1
Safety: Read all docs before installation/operation; follow high-voltage safety rules to avoid injury/damage; never disable safety interlocks
2
Installation: Confirm correct pin connections (e.g., pin2/9 for 24VDC input, pin17/18 for HV output); use Z11 standoffs for PCB mounting
3
Operation: Use I10 interface's 0-10VDC signals for control; calculate rise time for capacitor charging to match application needs
4
Environment: Operate at -40~65°C (case temp), store at -55~105°C; avoid condensing humidity (0-85% RH)
5
Compliance: Specs may change without notice; product meets UL/cUL, IEC-60950-1, CE LVD, RoHS standards

1/2C24-N125-I10-H-Z11
价格:¥10479.56
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







