
1/2AA24-P30-I10-25PPM-H
- 工业品
价格:¥7031.5价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 1/2AA24-P30-I10-25PPM-H
- 商品编号
- C6642107
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact design: 22% smaller than standard A series, suitable for space-constrained applications
2
High voltage performance: Part of UltraVolt AA series high voltage biasing supplies, regulated DC-DC converter
3
PCB-mount miniature form factor: Easy integration into circuit boards
4
Advanced technology: Utilizes state-of-the-art power conversion topology, surface-mount and encapsulation techniques for high reliability and performance
5
Protection features: Indefinite output short circuit protection to prevent damage from overloads
6
Design attributes: Fixed frequency, low stored energy design for stable operation
7
Compliance: UL/cUL recognized component, CE marked (LVD and RoHS compliant)
8
Model-specific specs: 24V DC nominal input, positive output polarity, 30W power rating, standard plastic case (Diallyl Phthalate), enhanced interface with 10V control and monitors (24V only), 25 PPM temperature coefficient
使用场景 APPLICATIONS
1
Industrial and laboratory bias supply applications: Provides precise high voltage for various electronic components
2
Detector systems: Used to power detectors requiring stable high voltage inputs
3
Piezoelectric devices: Supplies biasing voltage for piezo components in sensing or actuation systems
4
Amplifier circuits: Supports amplifiers needing high voltage biasing
5
Photomultiplier tubes (PMT): Delivers the necessary high voltage for PMT operation in optical detection setups
6
Other electronic systems: Suitable for any application requiring compact, reliable high voltage DC-DC conversion
注意事项 PRECAUTIONS
1
Safety first: Read and understand all documentation before installing, operating, or maintaining the supply; follow high voltage safety instructions to avoid serious injury or property damage
2
No safety bypass: Do not defeat safety interlocks or grounding connections
3
Environmental limits: Operate within -40 to 65°C temperature range and 0-95% non-condensing humidity; store within -55 to 105°C
4
Mounting: Ensure proper PCB mounting as per mechanical specifications (tolerances: overall ±1.27mm, pin-to-pin ±0.38mm, mounting hole location ±0.64mm)
5
Input compatibility: Verify input voltage matches the 24V DC nominal requirement for this model
6
Handling: Exercise caution when handling due to high voltage components inside the unit
7
Specification changes: Be aware that product specifications are subject to change without prior notice

1/2AA24-P30-I10-25PPM-H
价格:¥7031.5
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- RE0402FRE07464KL
- RCI002A240V
- 1/2AA24-P30-I10-M-H
- RE0603BRE072K7L
- RCI003A24V
- RE0603BRE075K1L
- 1/2C24-N125-I10
- RE0603DRE07133KL
- RCJ220N25TL
- 1/2C24-N125-I10-H-Z11
- RE0603DRE07267KL
- RCL1020220RJNEF
- 1/2C24-N125-I5-DAR
- RE0603FRE07133KL
- 1/2C24-N20-H
- RE0603FRE07169RL
- RCL1218604KFKEK
- RE0603FRE071K1L
- 1/2C24-N250-H-Z11
- RE0603FRE071K62L
- RCL150E







