
ICB30LF15NO
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥928.77价格含税(税率13%)
- 商品型号
- ICB30LF15NO
- 商品编号
- C6639957
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Core design: Extended-range inductive proximity sensor (model ICB30LF15NO) with M30 nickel-plated brass housing, suitable for industrial environments requiring durable, high-performance detection.
2
Electrical parameters: Wide operating voltage range of 10-36VDC; normally open (NO) output configuration; maximum output current of 200mA at 50°C and 150mA at 50-70°C; low off-state current (<=15mA) and no-load supply current (<=15mA) for energy efficiency.
3
Reliability protection: Equipped with reverse polarity, short circuit, and transient (1.5/5J) protection to enhance operational stability in harsh industrial settings.
4
Certifications & compliance: Compliant with UL, CSA, and CE standards; meets IEC 60947-5-2 requirements; suitable for Class I Division 2 hazardous locations (Groups A, B, C, D) with T5 ambient temperature rating.
5
Installation & diagnostics: Plug-in connection for quick setup and replacement; yellow LED indicator shows output status (ON when target is present, OFF otherwise) for easy troubleshooting.
6
Environmental resilience: IP67 ingress protection rating; operating temperature range of -25°C to +70°C; storage temperature range of -40°C to +80°C; resistance to shock and vibration per IEC 60947-5-2/7-4 standards.
使用场景 APPLICATIONS
1
Manufacturing assembly lines: Detecting presence/absence of metal components (e.g., steel bolts, brass fittings, copper wires) during automotive, electronic, or appliance production processes.
2
Material handling systems: Triggering conveyor belt actions (start/stop) when metal pallets, containers, or packages pass specific checkpoints.
3
Packaging machinery: Ensuring proper placement of metal seals or parts in food, beverage, or pharmaceutical packaging lines.
4
Industrial robotics: Guiding robotic arms to pick up or place metal workpieces by sensing their exact position.
5
Machine automation: Preventing equipment damage by detecting metal debris or misaligned parts in machinery operation.
注意事项 PRECAUTIONS
1
Installation guidelines: Follow flush/non-flush mounting rules (flush sensors require a free zone ≥3×nominal sensing distance; non-flush ≥2.5×) and maintain proper spacing between adjacent sensors to avoid mutual interference (refer to installation diagrams for details).
2
Target material adjustment: Sensing distance varies with target metal type (e.g., effective distance for steel is higher than copper); refer to the reduction factor chart to adjust installation distance for accurate detection.
3
Electrical safety: Ensure input voltage is within the 10-36VDC range; do not exceed the maximum output current limit (200mA at 50°C) to prevent sensor damage.
4
Environmental protection: Avoid exposing the sensor to temperatures outside the specified operating/storage ranges; keep the connector clean and dry to preserve IP67 protection.
5
Maintenance tips: Regularly inspect the sensor housing for cracks or corrosion; check the LED indicator for normal operation; replace the sensor if it shows signs of failure (e.g., no output, inconsistent detection).
6
Compliance: Use the sensor only in applications that meet its certification standards (e.g., Class I Division 2 for hazardous locations) to ensure safety and regulatory compliance.

ICB30LF15NO
价格:¥928.77
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







