
ICB12S23N08PO
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥645.21价格含税(税率13%)
- 商品型号
- ICB12S23N08PO
- 商品编号
- C6639902
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Carlo Gavazzi, model: ICB12S23N08PO, type: inductive proximity sensor with extended range
2
Housing: Nickel-plated brass body, grey thermoplastic polyester front, M12 thread size
3
Mounting: Non-flush type, with 2 mounting nuts included
4
Sensing parameters: Nominal sensing distance 8mm, repeat accuracy ≤10% of sensing distance
5
Electrical specs: Rated voltage 10-36 VDC (ripple ≤10%), output type PNP normally open, max output current 200mA
6
Protection features: Reverse polarity, short circuit, transient protection (compliant with IEC 60947-5-2)
7
Indication: Yellow LED for output ON; blinking LED (2Hz) for short circuit/overload detection
8
Environmental resistance: IP67 protection rating, operating temperature range -25°C to +70°C, storage temperature -25°C to +80°C
9
Mechanical details: Extra short body design (suitable for tight spaces), tightening torque ≤10Nm, weight (including cable/nuts) max68g
10
Cable: 2m PVC oil-proof cable (3x0.25mm², grey colour)
11
Approvals: CE, cULus listed; MTBF (mean time between failures) 3090 years @50°C (122°F)
12
Marking: Laser engraved front cap for permanent legibility
使用场景 APPLICATIONS
1
Industrial automation lines: Detect presence/position of metal parts on conveyor belts, assembly stations, or packaging machinery
2
Compact machinery: Ideal for tight spaces like small robotic arms, narrow enclosures, or miniaturized production equipment due to extra short body design
3
Material handling systems: Pallet detection, component positioning in automated storage and retrieval systems (AS/RS)
4
Automotive manufacturing: Checking presence of bolts, nuts, or metal components in assembly processes
5
Food and beverage industry: Suitable for washdown areas (IP67) to detect metal containers or packaging parts
6
Packaging equipment: Positioning products for sealing, labeling, or filling operations
7
Machine tools: Detecting tool position or workpiece presence in CNC machines or milling equipment
注意事项 PRECAUTIONS
1
Installation guidelines: For non-flush mounting, ensure free zone around sensor ≥3x nominal sensing distance (24mm) and ≥2.2x sensor diameter (26.4mm); maintain ≥2x sensor diameter (24mm) between multiple non-flush sensors; keep ≥6x nominal sensing distance (48mm) for opposite-mounted sensors
2
Tightening torque: Do not exceed 10Nm to avoid thread damage
3
Electrical connection: Follow colour code (BN=power+, BK=output, BU=ground); ensure voltage is within 10-36VDC
4
Operation: Check LED status regularly (steady yellow=output ON; blinking=short circuit/overload)
5
Maintenance: Keep sensing face clean from debris; store in dry/cool environment (-25°C to +80°C) when not in use
6
Safety: Disconnect power before installation or servicing to prevent electrical shock

ICB12S23N08PO
价格:¥645.21
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







