
0191930853
- 工业品
价格:¥2.75价格含税(税率13%)
- 品牌名称
- MOLEX
- 商品型号
- 0191930853
- 商品编号
- C6635119
- 商品毛重
1克(g)
现货: 0
购买数量
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Molex, model number: 0191930853
2
Material: High-conductivity copper core with electroplated tin finish, providing excellent corrosion resistance and solderability
3
Wire compatibility: Designed for use with 8 AWG (American Wire Gauge) electrical wires, suitable for high-current applications
4
Construction: Features a brazed seam for enhanced structural strength and long-term durability
5
Compliance: RoHS compliant, meeting international environmental standards for restricted substances
6
Design: Ring tongue shape ensures secure, stable connection to stud terminals, reducing disconnection risk under vibration
使用场景 APPLICATIONS
1
Industrial machinery: Ideal for wiring heavy-duty motors, generators, and power distribution panels
2
Automotive applications: Suitable for battery terminals, starter systems, and high-current automotive components
3
HVAC systems: Used to connect large compressors, heaters, and ventilation equipment
4
Renewable energy installations: Applicable in solar panel arrays and wind turbine power connections
5
Commercial electrical systems: For wiring in commercial buildings' power circuits, switchgear, and control panels
6
Marine equipment: Corrosion-resistant finish fits marine electrical systems exposed to moisture
注意事项 PRECAUTIONS
1
Use a crimping tool rated for 8 AWG wire and this terminal type to ensure tight, reliable crimping; improper crimping may cause overheating or failure
2
Clean terminal and mating stud/bolt surfaces before installation to remove oxidation, dirt, or grease for optimal conductivity
3
Do not exceed the terminal's intended current capacity; refer to Molex official docs for exact ratings
4
Store in dry, cool, dust-free environment to preserve tin plating and prevent corrosion
5
Follow local electrical safety codes and regulations during installation
6
Avoid damaged/deformed terminals as they may not provide secure connections and pose hazards

0191930853
价格:¥2.75
购买数量
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







