
0190570015
- 工业品
价格:¥2.44306价格含税(税率13%)
1100+¥2.328704
- 品牌名称
- MOLEX
- 商品型号
- 0190570015
- 商品编号
- C6634902
- 商品毛重
1克(g)
库存: 1,800
购买数量
(1个/袋,最小起订量407个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MOLEX, model: 0190570015 (500 series ring tongue terminal)
2
Material details: Terminal body is copper (028/71 thickness), ferrule is brass, surface features electro-tin plating for anti-corrosion performance, insulation sleeve is made of nylon 6/6
3
Wire range: Compatible with 22-18 AWG electrical wires
4
Color: Red insulation sleeve, facilitating quick circuit or wire gauge identification
5
Packaging type: Loose individual pieces (non-tape packaged)
6
Structural advantages: Ring tongue design allows stable fixation on studs or screw heads (avoids terminal slipping during tightening); insulation sleeve covers the crimped area to provide electrical insulation and protect against external mechanical impacts
使用场景 APPLICATIONS
1
Industrial control systems: Used in control panels, motor wiring, and power distribution units to establish reliable screw-down connections
2
Automotive electronics: Suitable for engine compartment wiring, lighting systems, and accessory installations (resistant to vibration)
3
Household appliances: Applied in refrigerators, washing machines, and audio devices for secure internal electrical connections
4
HVAC equipment: Used in heating, ventilation, and air conditioning systems to connect compressors, fans, and control modules
5
Electrical maintenance and repair: Ideal for replacing worn or damaged terminals in various electrical setups to restore connection integrity
注意事项 PRECAUTIONS
1
Crimping operation: Use a crimping tool suitable for 22-18 AWG wires to ensure a firm, low-resistance connection between the terminal and wire
2
Wire preparation: Strip the wire to the specified length (refer to product specs) to avoid exposed conductors or insufficient crimping
3
Installation precautions: Align the ring tongue correctly over the stud/screw head before tightening; do not over-tighten the screw to prevent ring deformation or terminal damage
4
Environmental usage: Avoid using in areas with excessive moisture, corrosive chemicals, or extreme temperatures beyond nylon 6/6's tolerance (typically -40°C to 105°C; confirm with official data)
5
Regular inspection: Check for signs of corrosion, loose connections, or insulation damage periodically to maintain electrical safety and performance

0190570015
价格:¥2.44306
购买数量
(1个/袋,最小起订量407个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







