
HCBB-75W-AG
- 工业品
价格:¥1381.91价格含税(税率13%)
- 品牌名称
- belfuse
- 商品型号
- HCBB-75W-AG
- 商品编号
- C6630745
- 商品毛重
1克(g)
广东仓0
购买数量
个
(24个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Belfuse (Bel Power Solutions) HCBB-75W-AG linear AC-DC power supply
2
Triple output configuration: ±5V, +12V
3
Worldwide AC input compatibility: 100/120/220/230/240 VAC
4
High output stability: ±0.05% output regulation
5
Low noise performance: Minimal output ripple
6
Long service life: Mean Time Before Failure (MTBF) of 300,000 hours
7
Compliance certifications: RoHS compliant, CE marked (Low Voltage Directive), UL/CSA/IEC safety approved
8
Quality assurance: 100% burn-in testing
9
Guarantee: 2-year manufacturer warranty
10
Protection: Optional overvoltage protection (OVP) via compatible modules
11
Additional feature: Remote sense function provided
使用场景 APPLICATIONS
1
Industrial automation: Automatic Test Equipment (ATE), precision control systems
2
Broadcast & audio: Amplifiers, acoustic devices, broadcast transmitters
3
Sensitive electronics: Devices requiring stable, low-ripple DC power
4
General electronic applications: Reliable power for components needing tight voltage control
注意事项 PRECAUTIONS
1
Input voltage: Ensure correct jumper settings for intended AC input to prevent damage
2
OVP modules: Use recommended overvoltage protection modules as per manufacturer guidelines
3
Cooling: Follow specified cooling practices (e.g., forced air if required)
4
Application restrictions: Do not use in life support, nuclear control, or hazardous medical systems
5
Safety: Adhere to all applicable safety regulations during installation and operation
6
Guarantee: Maintain proper usage to retain warranty coverage; contact tech support for issues

HCBB-75W-AG
价格:¥1381.91
购买数量
个
(24个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







