
PV18-8LF-MY
- 工业品
价格:¥2.17价格含税(税率13%)
- 品牌名称
- Panduit
- 商品型号
- PV18-8LF-MY
- 商品编号
- C6630169
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Panduit PV18-8LF-MY locking fork terminal
2
Material: Stamping is 0.032 inch thick tin-plated copper (corrosion-resistant), housing is red vinyl (insulation)
3
Wire compatibility: 22-18 AWG stranded copper wire
4
Voltage rating: Max 600V (general use); Max 1000V (for signs, fixtures & luminaries)
5
Temperature rating: Insulation material up to 221°F (105°C); Installation tool CI up to 167°F (75°C)
6
Package quantity: 1000 pieces (MY suffix indicates bulk pack)
7
Certifications: UL Listed (E58714), CSA Certified (LR31212)
8
Design features: Serrated barrel (secure wire grip), brazed seam (enhanced durability), beveled edge (easy insertion), locking fork (prevents accidental disconnection)
使用场景 APPLICATIONS
1
Commercial building electrical wiring (e.g., office lighting, power outlets)
2
Signage and lighting fixture installations (compatible with 1000V max for these applications)
3
Industrial equipment assembly (reliable connections for machinery)
4
Residential electrical projects (22-18 AWG wire used in home wiring)
5
Electrical panel and control cabinet assembly (stable locking connections in enclosed spaces)
注意事项 PRECAUTIONS
1
Use only with 22-18 AWG stranded copper wire; avoid solid wire or other gauges
2
Do not exceed voltage limits: 600V (general) or 1000V (signs/fixtures/luminaries)
3
Follow wire strip length: 5/16"+1/32" (7.9+0.8mm) to ensure proper crimping
4
Use recommended tools (CT-100, CT-1550, CT-1551) for installation to avoid damage
5
Do not exceed temperature ratings: keep insulation below 221°F (105°C) and installation tool CI below 167°F (75°C)
6
Store in dry, cool environment to prevent corrosion of tin-plated parts
7
Ensure proper crimping to maintain terminal integrity and performance

PV18-8LF-MY
价格:¥2.17
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







