
GTM962250P22520A-F
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥390.09价格含税(税率13%)
- 品牌名称
- GlobTek, Inc.
- 商品型号
- GTM962250P22520A-F
- 商品编号
- C6630013
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(20个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: GlobTek, Inc.; Model: GTM962250P22520A-F
2
Type: Regulated Switchmode AC-DC Power Supply (ICT/ITE/Medical)
3
Efficiency Standards: USA DOE Level VI, EU Eco-design Directive 2009/125/EC (2019/1782)
4
Input Specifications: Nameplate 100-240V~,50-60Hz,3A; Specified 85-264VAC,47-63Hz
5
Output Specifications: 225W (10CFM forced air) /140W (natural convection),20.0V@11.25A (forced air)/7A (convection)
6
Pin Configuration: Pins1-3 DC COM, Pins4-6 +V
7
Approvals: WEEE, VCCI, CE, RoHS, Level VI, EAC, CB60335, CB60601-1, ETL, 62368-1, CB60950, cETLus60950-1, ETL62368, Morocco, CB62368, UKCA, CCC (CB61158 pending)
8
Mechanical Design: GlobTek Black, Open Frame/L Frame/Cage/Potted Internal; high power density formats (2x4",3x5",4.22x7" available)
9
Protections: Over-Voltage (latched-off), Over-Current (auto-recovery), Short Circuit (auto-recovery), Over-Temperature (latched-off)
10
EMI Performance: Class B conducted/radiated emissions (no external filters needed)
11
Reliability: MTBF of 1.5 million hours@25°C full load (Telcordia SR-332 Issue3)
12
Environmental Range: Operating Temp (-20°C to50°C full power, -25°C to80°C derated); Storage Temp (-30°C to85°C); Humidity (0-95% RH non-condensing); Altitude (max5000m)
13
Certifications: ISO9001:2015, ISO13485:2016 (medical), ISO14001:2015
14
Aux Output: +12V@1.2A (forced air)/0.8A (convection)
15
Connectors: Input (JST B2P3-VH), Main Output (JST B6P-VH), Aux (Molex22-04-1021)
16
Custom Options: Custom labels, short-term surge, reduced touch current/ripple, non-latching OTP, voltage trim pot, custom aux voltages
使用场景 APPLICATIONS
1
Medical Devices: Compatible with 2xMOPP certified medical equipment (diagnostic tools, patient monitors) needing stable 20V power (not for mission-critical life support without approval)
2
ITE/ICT Systems: Office/industrial IT/communication devices (servers, routers, switches) requiring 225W (forced air) or140W (natural convection) power
3
Commercial/Industrial Applications: Automation systems, test instruments, embedded systems needing reliable AC-DC conversion
4
Environmental Suitability: Ideal for -20°C to50°C (full power) or derated operation (-25°C to80°C)
5
Cooling Needs: Forced air (≥10CFM) for full 225W output; natural convection for140W
注意事项 PRECAUTIONS
1
Usage Restriction: Not for mission-critical life support, hazardous environments, nuclear, or aircraft apps without GlobTek CEO's written approval
2
No Unauthorized Repair: GlobTek not liable if repaired by non-authorized parties; consult UL/CSA/EN standards for installation
3
Cooling Requirement: Full225W output needs ≥10CFM forced air flow
4
Input Cord Compliance: Use input cords meeting national standards of the country of use
5
No Serviceable Parts: Blown fuse indicates catastrophic failure—return to GlobTek for analysis
6
OEM Responsibility: Verify EMC compliance of end system; create end-user instructions
7
Aux Output Note: If main output <15% (~34W), aux voltage may drop below50% nominal (check system compatibility)
8
Protection Reset: Cycle AC power to reset latched-off protections (over-voltage, over-temperature)
9
Spec Changes: Specifications subject to change without prior notice
10
User Manual: This spec sheet is the user manual; OEMs should develop end-product manuals

GTM962250P22520A-F
价格:¥390.09
购买数量
个
(20个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







