
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Belfuse QM48T25050-NDB0G DC-DC converter with quarter-brick form factor
2
Wide input voltage range: 36-75V DC
3
Output: 5V DC, up to 25A rated load current
4
Through-hole (TH) mounting type, low profile (0.31 inches /7.9mm)
5
Lightweight: 1.1 oz (31.5g) typical
6
High efficiency design, no heat sink required
7
Industry-standard quarter-brick pinout for easy system integration
8
On-board input differential LC filter to reduce reflected ripple current
9
Supports start-up into pre-biased output and no minimum load requirement
10
RoHS-compliant (lead-free solder) and lead-solder-exempted options available
11
Fully protected: Overcurrent, short circuit, overvoltage, overtemperature (auto-restart after fault removal)
12
Remote output sense function to compensate for voltage drops at the load
13
Output voltage trim range: -20% to +10% of nominal value for design flexibility
14
High reliability: MTBF of 2.6 million hours (calculated per Telcordia TR-332 Method I Case1)
15
Optional positive/negative logic ON/OFF control
16
Safety certifications: UL/CSA 60950-1, EN62368-1, IEC60950-1, IEC62368-1 (basic insulation)
17
Meets FCC Class B and EN55022 Class B conducted emissions with external filter
18
All materials comply with UL94 V-0 flammability rating
使用场景 APPLICATIONS
1
Telecom base stations and equipment (supports 48V battery systems, prevents deep discharge)
2
Data center servers and networking gear (high current, efficient power conversion)
3
Industrial automation systems (wide input range, robust protection features)
4
Embedded systems and IoT devices (low profile, no heat sink needed for space-constrained designs)
5
Networking switches and routers (quarter-brick form factor is widely used)
6
Industrial control systems (reliable power with overcurrent/overvoltage protection)
7
Telecom battery backup systems (handles pre-biased output start-up)
注意事项 PRECAUTIONS
1
External input fuse: A 7A fuse is recommended to comply with safety agency requirements
2
Remote sense usage: If not used, short SENSE(+) to Vout(+) and SENSE(-) to Vout(-); if used, connect sense pins to load points
3
Trim resistor guidelines: Follow provided equations for trim-up/trim-down; do not exceed ±20%/+10% range; leave trim pin open if unused
4
Thermal management: Adhere to thermal derating curves based on ambient temperature and airflow to avoid overheating
5
Overtemperature protection: Auto-restarts once cooled to safe operating temperatures
6
Input undervoltage lockout: Turns on at ≥35V, shuts off at ≤31V
7
Overcurrent/short circuit protection: Switches to constant current then shuts down; auto-restarts every ~100ms until fault is removed
8
Overvoltage protection: Triggers when output exceeds threshold; auto-restarts until fault cleared
9
EMC compliance: Use external filter to meet FCC Class B and EN55022 Class B conducted emissions
10
Safety warning: Not intended for life support, hazardous environments, or nuclear control systems
11
Spec changes: Product specifications may change without prior notice

QM48T25050-NDB0G
价格:¥909.3
购买数量
个
(180个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







