
PTB78560AAH
- 工业品
价格:¥473.56581价格含税(税率13%)
- 品牌名称
- TI(德州仪器)
- 商品型号
- PTB78560AAH
- 商品编号
- C6629829
- 商品毛重
1克(g)
库存: 2,400
购买数量
个
(12个/托盘,最小起订量12个,递增量:12)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Texas Instruments (TI)
2
Model: PTB78560AAH
3
Type: Isolated DC/DC Converter Module
4
Input Voltage:18V~60V (continuous); surge up to100V (1s max)
5
Output Voltage:3.6V~5.5V (adjustable via RSET resistor)
6
Total Power:30W
7
Efficiency: Up to88%
8
Isolation:1500Vdc (functional isolation, UL/cUL60950 & EN60950 pending)
9
Protections: Overcurrent (autorecovery shutdown), Overtemperature (115°C PCB temp), Undervoltage Lockout (UVLO:17V rising/16V falling), Input Overvoltage
10
Package: Through-hole Module (ERW drawing),11 pins,12 units per package
11
Operating Temp: -40°C~85°C
12
Features: Wide output adjust/trim, dual logic enable control, compact1×2 footprint, lead-free option available (AZ variants), Auto-Track sequencing compatibility
使用场景 APPLICATIONS
1
Intermediate Bus Architectures: Supply intermediate voltage to nonisolated POL modules
2
Telecom Systems: Distributed power in 24V/48V central office environments
3
High-End Computing: Power multi-rail systems requiring precise regulation
4
Multi-Rail Sequencing: Coordinate power-up of downstream modules via Auto-Track
5
Stand-Alone Operation: Directly power loads needing adjustable3.6-5.5V voltage
6
Complex Digital Designs: Support power sequencing for multiple rails in advanced systems
注意事项 PRECAUTIONS
1
External Input Capacitance: Minimum100µF (between +VI/-VI) required
2
External Output Capacitance: Minimum220µF (between outputs/VO COM) required
3
Output Adjust: Use RSET resistor (1% tolerance,100ppm/°C) for voltage above3.6V
4
Solder Reflow: Surface mount variants: AS (max235°C), AZ (max260°C)
5
Input Surge: Avoid exceeding100V for over1s
6
Overtemperature: Protection activates at115°C (PCB near pin1)
7
UVLO: Do not operate below16V (falling) or17V (rising) input
8
Standby Current:8-16mA when enable pins are open
9
Isolation:1500Vdc functional isolation (comply with safety standards)

PTB78560AAH
价格:¥473.56581
购买数量
个
(12个/托盘,最小起订量12个,递增量:12)
总价金额:
¥0.00精选推荐
其他推荐







