领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
PNF10-10LF-D实物图
PNF10-10LF-D商品缩略图

PNF10-10LF-D

  • 工业品

价格:5.5价格含税(税率13%

品牌名称
Panduit
商品型号
PNF10-10LF-D
商品编号
C6629254
商品毛重

1克(g)

  • 广东仓0

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Panduit, Model: PNF10-10LF-D (insulated lock ring fork terminal)
1 Certifications: UL Listed (File E52164) and CSA Certified (LR31212)
2 Electrical Ratings: Max voltage 600V (general use) /1000V (signs, fixtures, luminaries); Max temperature rating 221°F (105°C)
3 Wire Compatibility: #12-10 AWG solid or stranded copper wire
4 Recommended Installation Tools: CT-550 (for #14-10 AWG solid), CT-1550 (for #12-10 stranded), CT-1551 (for #12-10 solid)
5 Material Composition: Stamping (0.04 inch thick tin-plated copper), Housing (yellow nylon), Sleeve (tin-plated brass)
6 Design Features: Insulated yellow housing, serrated barrel for secure grip, beveled edge for easy insertion, lock ring fork for #10 stud
7 Mechanical Dimensions: For #10 stud: A=1.05in, W=0.30in, C=0.23in, M=0.79in, H=0.16in (metric equivalents available)

使用场景 APPLICATIONS

1 Commercial/industrial lighting fixture installations (complying with 600V rating)
2 Electrical sign wiring (storefront signs, display signs, up to1000V)
3 Residential heavy-duty projects (outdoor lighting, large fixtures) with #12-10 AWG copper wires
4 Equipment wiring in environments ≤221°F (105°C)
5 Applications needing UL/CSA certified insulated fork terminals for #10 studs

注意事项 PRECAUTIONS

1 Use only #12-10 AWG solid/stranded copper wires; no non-copper wires
2 Use recommended tools (CT-550, CT-1550, CT-1551) for proper crimping
3 Do not exceed voltage limits:600V (general) /1000V (signs/fixtures)
4 Avoid temperatures over221°F (105°C)
5 Strip wire to 9/32 inches length before installation
6 Follow UL/CSA guidelines for safety and compliance
7 Check package size on Panduit's official website (www.panduit.com)
PNF10-10LF-D实物图

PNF10-10LF-D

价格:5.5

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐