
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: DELTA (台达), Model: PMR-5V320WDGA
2
Universal AC input voltage range: 88-264Vac, compatible with 47-63Hz frequency
3
Output specifications: Nominal 5Vdc, maximum 60A current (300W power), output voltage adjustment range of 4.50-5.50Vdc
4
Low profile design: 30mm height, suitable for 1U rack installation
5
Durable construction: Full corrosion-resistant aluminum casing, wide operating temperature range (-20°C to +70°C), shock and vibration resistant (compliant with IEC 60068-2)
6
Built-in active PFC: Conforms to harmonic current emission standards IEC/EN 61000-3-2 Class A and D, high power factor (0.98@115Vac full load, 0.95@230Vac full load)
7
Multiple protections: Overvoltage (5.75-6.50V, auto-recovery), overload/overcurrent (105-150% rated current, auto-recovery), over-temperature (auto-recovery), short circuit (auto-recovery)
8
High reliability: MTBF >700,000 hours (per Telcordia SR-332 @35°C, 100Vac input, full load), RoHS compliant, conformal coating for contamination protection
9
Safety certifications: CB, TUV Bauart, UL/cUL recognized (UL 60950-1), CCC (GB 4943), CE (EMC and Low Voltage Directives)
10
Efficient performance: Up to ~88% efficiency @230Vac full load, ~86% @115Vac full load
11
Additional features: Front face connector type, DC OK green LED indicator, supports up to 8000µF capacitive loads, SELV output (EN 60950-1)
使用场景 APPLICATIONS
1
Industrial automation systems: Power supply for PLCs, DCS modules, robotic arm controllers, and conveyor system components
2
Telecom and network equipment: Low-profile integration into 1U racks for switches, routers, and base station devices
3
Test and measurement instruments: Stable 5Vdc power source for lab tools like oscilloscopes, signal generators, and sensor testing setups
4
Harsh environment applications: Suitable for outdoor or industrial sites with wide temperature fluctuations and corrosive conditions (aluminum casing)
5
Data center infrastructure: Power for rack-mounted peripherals, server accessories, or storage devices requiring 5Vdc input
6
Control panels: Panel-mountable design ideal for industrial control panels and equipment enclosures
注意事项 PRECAUTIONS
1
Installation: Maintain ≥20mm safety distance from adjacent units for cooling. Use M4 screws (≤5mm for side mounting, ≤4mm for base mounting) with torque of 9-12Kgf.cm to avoid internal damage.
2
Wiring: Use AWG14-12 cables; terminal block torque ≤13Kgf.cm, insulation stripping ≤7mm. Connect Earth first before L/N, disconnect L/N first before Earth.
3
Operation: Do not touch hot enclosures or live terminals. Keep foreign objects away to prevent short circuits.
4
Load de-rating: Above 40°C, de-rate power by1%/°C; above50°C by1.5%/°C. Below110Vac input, de-rate by1%/1V.
5
Fault handling: Hiccup mode activates on faults (overload, short circuit, overtemp); normal operation resumes after fault removal.
6
Maintenance: No user-serviceable parts inside; contact official DELTA channels for support.

PMR-5V320WDGA
价格:¥630.54
购买数量
个
(12个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







