
PS-580Q
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥72.45价格含税(税率13%)
- 商品型号
- PS-580Q
- 商品编号
- C6629181
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
ROHS compliant design, meeting environmental protection standards
2
Wide operating voltage range of 5~15Vdc with rated voltage at 12Vdc, suitable for integration into various low-voltage electrical systems
3
High sound pressure level: minimum 100dB at 100cm distance under rated voltage, ensuring clear and audible alert signals
4
Constant tone output without pulse variation, providing stable alert feedback
5
Durable ABS 777D UL94HB black plastic housing, offering good resistance to common mechanical impacts and environmental factors
6
Adaptable to diverse environments with operating temperature range of -20~+70°C and storage temperature range of -30~+80°C
7
Specified soldering conditions (wave soldering: 245±5°C for 3±0.5 seconds; hand soldering:350±20°C within5 seconds) for reliable installation
8
Lightweight at 25.8 grams, easy to install in compact devices or limited-space applications
9
28AWG red and black lead wires for simple and straightforward electrical connection
使用场景 APPLICATIONS
1
Industrial control systems: Used as an alert device for equipment status prompts (e.g., fault warnings, overload reminders) in manufacturing production lines
2
Consumer electronics: Integrated into household appliances (such as microwave ovens, washing machines, refrigerators) to signal operation completion or error states
3
Automotive accessories: Applied in car alarm systems, seatbelt reminder devices, or low-battery warning systems that require low-voltage operation
4
Commercial equipment: Used in vending machines, ATMs, ticketing machines, or self-service kiosks to notify users of transaction results or device malfunctions
5
Instrumentation: Incorporated into test meters, measurement tools, or laboratory equipment to indicate measurement completion or abnormal readings
6
Note: For medical or aerospace applications, contact Mallory Sonalert Products Inc. first to confirm the product's suitability
注意事项 PRECAUTIONS
1
Do not use the product in medical or aerospace applications without consulting Mallory Sonalert Products Inc., as it may not be suitable for all such scenarios
2
Ensure the operating voltage is within the range of5~15Vdc; avoid exceeding the rated voltage of12Vdc to prevent damage to the device
3
Follow the specified soldering conditions strictly during installation: wave soldering at245±5°C for3±0.5 seconds, hand soldering at350±20°C within5 seconds
4
Store the product in an environment with a temperature range of-30~+80°C when not in use; avoid exposure to extreme temperatures outside this range
5
Handle the product carefully to prevent damage to the ABS housing or lead wires
6
Connect the lead wires correctly: red wire for positive polarity and black wire for negative polarity to avoid reverse connection issues
7
For specific application requirements not covered in the specifications, contact the manufacturer for detailed discussion

PS-580Q
价格:¥72.45
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







