领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
PKU4717ESI实物图
PKU4717ESI商品缩略图

PKU4717ESI

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:166.32价格含税(税率13%

品牌名称
Flex
商品型号
PKU4717ESI
商品编号
C6628618
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(60/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Industry standard 1/16 brick form factor: Through hole version size is 33.02×22.86×9.40mm (1.30×0.90×0.37in), with surface mount option available
2 Wide input voltage range: 36-75Vdc, compatible with -48V/-60V telecom DC distribution systems
3 High output power: Maximum 70W total output power
4 Excellent efficiency: Typical 89.8% at 6.5V half load and 48V input, 88.8% at full load 48V input
5 Adjustable output voltage: Range from -20% to +10% of nominal 6.5V
6 Pre-biased startup capability: Does not sink current during startup if pre-bias source (≤75% of nominal output voltage) exists at output terminals
7 High isolation: 2250Vdc input-output isolation, compliant with basic insulation requirements per UL60950-1
8 Comprehensive protection features: Input under-voltage lockout, over-temperature protection, output over-voltage protection, output short-circuit protection, remote control function
9 High reliability: MTBF over 4.9 million hours (calculated at max output power and 40°C ambient temperature)
10 Safety compliance: Meets IEC/EN/UL60950 safety standards, all construction parts have V-0 flammability rating per IEC60695-11-10
11 Quality assurance: ISO9001/14001 certified supplier, highly automated manufacturing process
12 RoHS compliant: Compatible with RoHS directive 2002/95/EC, low content of restricted substances

使用场景 APPLICATIONS

1 Telecom equipment: Base stations, optical transmission devices, telecom power distribution units (PDUs) using -48V DC power supply
2 Industrial control systems: PLCs (Programmable Logic Controllers), DCS (Distributed Control Systems), industrial automation equipment
3 Data center and networking: Server power modules, network switches, routers, storage devices
4 Embedded systems: High-reliability embedded computers, industrial-grade embedded boards
5 Test and measurement instruments: Precision testing equipment requiring stable power conversion
6 Renewable energy monitoring: Devices for solar/wind power systems needing efficient DC/DC conversion from 36-75V input
7 Medical equipment: Compliant with safety standards for non-critical medical devices (after system-level validation)

注意事项 PRECAUTIONS

1 Input voltage: Do not exceed absolute maximum input voltage of 80Vdc; ensure input voltage transient does not exceed 100Vdc (per ETSI EN300132-2 and Telcordia GR-1089-CORE)
2 Remote control operation: Standard version uses negative logic—connect RC pin to -In to turn on, leave open to turn off; positive logic option (suffix "P"): leave RC pin open to turn on, connect to -In to turn off; ensure external device provides sufficient sink current to RC pin for reliable operation
3 Output voltage adjustment: Adjust using resistors between Vadj pin and +Out (increase) or -Out (decrease); do not exceed over-voltage protection (OVP) threshold (8.2V typ) to avoid shutdown; reduce max output current proportionally when increasing output voltage to keep power within rating
4 Thermal management: Monitor TP1 (opto-coupler position) temperature, ensure it does not exceed 105°C; provide adequate cooling (airflow or heat dissipation) based on load and ambient temp; refer to output current derating curve for different ambient temps and airflow
5 Soldering guidelines: For surface mount version—SnPb process: peak product temp ≤225°C, pin temp ≥210°C; Pb-free process: peak product temp ≤260°C, pin temp ≥235°C; for through-hole version—wave soldering: pin temp ≤270°C for max 10 seconds; use no-clean flux to avoid residue affecting reliability
6 Input/output capacitance: Minimum 100uF external input capacitor (low ESR) recommended; minimum 330uF external output capacitor required; use additional decoupling capacitors for dynamic load applications
7 Protection features: Over-temperature (OTP), over-voltage (OVP), over-current (OCP) protections are non-latching—product will attempt to restart automatically after fault condition is removed; short-circuit protection uses hiccup mode to reduce average power
8 Pre-bias startup: The converter will not sink current during startup if pre-bias voltage at output terminals is less than 75% of nominal output voltage
9 Storage and handling: Pb-free version is delivered in dry pack; follow J-STD-033 for moisture-sensitive device handling if stored in uncontrolled environment
PKU4717ESI实物图

PKU4717ESI

价格:166.32

购买数量

(60/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐