
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model PD01D1212A: 1W DC/DC converter with SIP package and high isolation (3000VDC)
2
Input voltage range:10.8-13.2V; dual output: ±12V with max current of ±0.8A per output
3
Efficiency up to 81%
4
Compliant with industry standard pinout for easy integration
5
Wide operating temperature range: -40°C to +85°C
6
Built-in short circuit protection for enhanced safety
7
MTBF of over 2 million hours for reliable long-term performance
8
3-year product warranty
9
Compact size:19.5x6.1x10.2mm (0.77x0.24x0.40 inches) for space-constrained applications
10
High isolation voltage of 3000VDC ensures safe input-output separation
使用场景 APPLICATIONS
1
Industrial control systems: Powering sensors and control modules in manufacturing lines
2
Telecom equipment: Isolated power for communication transceivers and signal processors
3
Data centers: Supporting low-power components in server racks and network switches
4
Medical devices: Used in compliant medical monitoring devices requiring isolated power
5
Security systems: Powering small cameras, access control modules, and alarm sensors
6
Network infrastructure: Supplying power to routers, switches, and fiber optic transceivers
7
Consumer electronics: Voltage conversion for small appliances and digital devices
注意事项 PRECAUTIONS
1
Ensure minimum output load to maintain voltage regulation; no-load operation won’t damage but may not meet specs
2
Must be externally fused at the front end for protection
3
Storage temperature range: -50°C to +125°C; avoid condensing humidity (max 95% non-condensing)
4
Soldering lead temp: ≤260°C at 1.5mm from case for ≤10 seconds
5
Specs are typical at Ta=25°C, resistive load, nominal input voltage, rated output current
6
Ripple & noise measurement bandwidth:0-20MHz
7
Operate within recommended power derating curve for high-temperature environments

PD01D1212A
价格:¥40.2
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







