
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: Cosel, Model: PBA50F-5-RN1
1
Universal AC input: AC85-264V (50/60Hz) or DC120-370V
2
DC output:5V 10A (max 50W)
3
High efficiency: ACIN100V80% typ, ACIN200V82% typ
4
High power factor: ACIN100V0.98 typ, ACIN200V0.93 typ
5
Low ripple noise:0-50°C 120mVp-p max (ripple noise)
6
Built-in protections: Overcurrent (auto-recovery over105% rated current), overvoltage (5.75-7.00V)
7
Certifications: UL60950-1, C-UL(CSA60950-1), EN62368-1, DEN-AN compliant
8
EMI compliance: FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
9
Harmonic attenuation: Complies with IEC61000-3-2
10
Optional features: Remote ON/OFF (requires external power), cover with DIN rail (RN1 option)
11
Compact size:31x82x120mm (WxHxD)
12
Lightweight:280g max (with cover:325g max)
13
Cooling method: Natural convection
14
Guarantee:5 years
15
Compliance: CE marking (Low Voltage Directive), RoHS, UKCA (Electrical Equipment Safety Regulations, RoHS Regulations)
16
EMS compliance: EN61204-3, EN61000-6-2, EN61000-4-2/3/4/5/6/8/11
使用场景 APPLICATIONS
1
Industrial control systems: PLCs, DCS, servo drives
2
Automation equipment: Robotics, conveyor systems
3
Test and measurement devices: Oscilloscopes, signal generators
4
Communication equipment: Routers, switches
5
Office automation: Printers, scanners
6
Embedded systems: Custom industrial PCs, IoT gateways
7
LED lighting: Control panels
8
Rack-mounted equipment: DIN rail installation in control cabinets
9
Telecom infrastructure: Small-scale telecom devices
注意事项 PRECAUTIONS
1
Derating required when operated with cover
2
Do not parallel with other models
3
Sound may occur at peak loading
4
Properly ground using 2-M3 holes
5
Remote ON/OFF needs external power source
6
Conduct EMC/EMI tests on end equipment
7
Storage: -20~+75°C,20-90%RH(non-condensing), max altitude9000m
8
Operating: -10~+71°C(refer to derating),20-90%RH(non-condensing), max altitude3000m
9
Vibration resistance:10-55Hz,19.6m/s²(2G),60min each X/Y/Z
10
Impact resistance:196.1m/s²(20G),11ms, once each X/Y/Z
11
Follow instruction manual for details

PBA50F-5-RN1
价格:¥634.92
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







