
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cosel, Model: PBA30F-24-T (vertical terminal block option)
2
Universal input range: AC 85-264V (50/60Hz, 47-440Hz) or DC110-370V
3
Output specifications:24V DC,1.3A rated current, max output wattage31.2W
4
Compact design: Dimensions (W×H×D) without terminal block:31×78×103mm; weight max270g (with cover:310g)
5
Cooling method: Natural convection (no fan, low noise)
6
Safety certifications:UL60950-1, C-UL(CSA60950-1), EN62368-1; compliant with DEN-AN standards
7
EMI performance:Complies with FCC Part15 Class B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
8
Harmonic distortion:Complies with IEC61000-3-2 (harmonic attenuator included)
9
Protection features:Overcurrent protection (auto-recovery), overvoltage protection
10
Operating indication:Green LED for power-on status
11
Optional configurations:Coating, low leakage current, EMI Class A, cover (UL508 approved), DIN rail with cover, external voltage pot
12
Guarantee:5-year limited warranty (refer to manual)
使用场景 APPLICATIONS
1
Industrial automation:Powering PLC modules, sensors, actuators
2
Test & measurement:Stable DC power for signal generators, oscilloscopes, DUTs
3
Medical devices:Low-power equipment compliant with safety standards
4
Telecom & networking:Small routers, switches, communication modules
5
Office automation:Printers, scanners, POS terminal components
6
Embedded systems:Custom electronic devices requiring reliable DC power
7
Home automation:Smart home controllers, IoT devices
注意事项 PRECAUTIONS
1
Derating required for high-temperature operation or with optional cover
2
Do not exceed input/output voltage/current/power limits
3
Ensure proper grounding via 2-M3 mounting holes
4
Operate in non-condensing humidity (20-90% RH) and -10~+71°C
5
Follow torque guidelines:Mounting holes (0.6N·m max), M3 screws (0.8N·m max)
6
Multiple units in parallel may lose harmonic compliance—consult manufacturer
7
Slight sound at peak loading is normal
8
Do not parallel with other models
9
For dynamic load/input response, contact manufacturer
10
Reapplying power within 1min of shutdown increases start-up time (700ms typ)
11
Optional configurations have different external sizes—refer to manual

PBA30F-24-T
价格:¥412.6
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







