
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal input range: AC85-264V single-phase or DC120-370V, adaptable to global power grids
2
High efficiency up to 88% (AC200V input, full load), reducing energy consumption
3
Power factor correction: 0.98 (AC100V,100% load) and 0.93 (AC200V,100% load), minimizing harmonic distortion
4
Built-in harmonic attenuator complying with IEC61000-3-2 standards
5
Comprehensive protection mechanisms: Overcurrent protection (auto-recovery) and overvoltage protection
6
Safety certifications: UL60950-1, C-UL(CSA60950-1), EN62368-1, and DEN-AN compliant
7
EMI compliance: Meets FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
8
Wide operating temperature range: -10°C to +71°C (with derating), suitable for harsh environments
9
Compact size: 34×93×168mm (W×H×D without terminal block), weight up to 560g (630g with cover)
10
Convection cooling design: No fan, low noise and maintenance-free
11
Equipped with Remote ON/OFF function (R suffix) via CN3 connector (J.S.T. B2B-XH-A type)
12
5-year warranty for long-term reliability
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2
Test and measurement equipment: Stable power supply for oscilloscopes, signal generators, and analyzers
3
Communication devices: Supporting routers, switches, and base station peripherals
4
Medical equipment: Suitable for non-life-critical devices like patient monitors (compliant with safety standards)
5
Embedded systems: Powering single-board computers, industrial PCs, and IoT gateways
6
Laboratory setups: Used in R&D environments for prototype testing and circuit validation
注意事项 PRECAUTIONS
1
Derating required when operating at high temperatures or with the cover installed; refer to the instruction manual
2
Ensure proper grounding by connecting to the FG terminal to prevent electric shock and reduce interference
3
Do not parallel this unit with other models or series
4
Avoid exceeding rated input voltage and output current to prevent damage
5
Ripple and noise measurements should use a 20MHz oscilloscope or equivalent device
6
Additional filters may be needed when using multiple units to maintain harmonic compliance
7
A sound during peak loading is normal and does not affect performance
8
Remote ON/OFF function requires an external power source; follow wiring instructions for CN3 connector
9
Store in a dry environment with temperature between -20°C and +75°C, humidity 20-90% RH (non-condensing)

PBA150F-24-R
价格:¥974.5
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







