
PBA1500F-15-F4
- 工业品
价格:¥8641.04价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- PBA1500F-15-F4
- 商品编号
- C6625997
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Universal input support: AC85-264V (single phase) or DC120-370V
High efficiency: Up to 87% (at AC200V input, full load)
Excellent power factor: 0.98 (AC100V full load) and 0.95 (AC200V full load)
Built-in protection functions: Overcurrent (auto-recovery), overvoltage
Integrated remote sensing and remote ON/OFF functions
Low-speed fan option (F4) for reduced noise operation
Safety certifications: UL60950-1, C-UL (CSA60950-1), EN62368-1, DEN-AN compliant
EMI compliance: Meets FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional filter may be required for full Class B compliance)
Harmonic distortion control: Complies with IEC61000-3-2
Wide operating temperature range: -20°C to +71°C (derating applies)
Compact size: 178×61×268mm, weight up to 3.4kg
Forced cooling via internal low-speed fan (F4 option)
使用场景 APPLICATIONS
Industrial automation control systems
Test and measurement equipment
Communication base stations and network devices
Server and data center power supplies
Medical devices (compliant with relevant safety standards)
Industrial instrumentation
High-power electronic equipment requiring stable DC power
注意事项 PRECAUTIONS
1
Derating is necessary when operating at temperatures above the recommended range or with the cover installed; refer to the instruction manual for derating curves.
2
Ensure proper grounding of the FG terminal to prevent electrical hazards.
3
Do not exceed the rated output current (100A at AC100V, 100A at AC200V) or voltage (15V) to avoid damage to the device or connected equipment.
4
When using parallel operation, follow the guidelines specified in the instruction manual to ensure stability.
5
The low-speed fan option (F4) may have different cooling efficiency; adjust operating conditions accordingly.
6
Additional EMI filters may be required to meet Class B standards in certain applications; consult Cosel for recommendations.
7
Avoid operating the device in environments with condensation or extreme humidity (over 90% RH non-condensing).
8
Ensure the input voltage matches the supported range (AC85-264V or DC120-370V) to prevent malfunction.

PBA1500F-15-F4
价格:¥8641.04
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







