领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
PBA1000F-24-C实物图
PBA1000F-24-C商品缩略图

PBA1000F-24-C

  • 工业品

价格:5845.58价格含税(税率13%

品牌名称
Cosel
商品型号
PBA1000F-24-C
商品编号
C6625894
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Cosel PBA1000F-24-C enclosed AC-DC power supply with coating option
2 Single-output design: Max 1056W, 24V DC output
3 Rated current:44A (ACIN100V),44A (ACIN200V; peak 51A for ≤10s, duty ≤35%)
4 Universal input: AC85-264V (1-phase) or DC120-350V; 50/60Hz (47-63Hz)
5 High efficiency: Up to 86% (ACIN200V full load)
6 High power factor: Up to 0.98 (ACIN100V full load)
7 Built-in protections: Overcurrent (auto-recover), overvoltage
8 Functional features: Remote sensing, remote ON/OFF (optional), green LED indicator
9 Safety compliance: UL60950-1, C-UL, EN62368-1; DEN-AN compliant
10 EMI compliance: FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
11 Harmonic attenuation: IEC61000-3-2 compliant
12 Mechanical specs: W150×H61×D240mm, weight ≤2.2kg
13 Cooling: Forced internal fan
14 Coating option (C): Enhances environmental resistance

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, motor controllers, sensor networks
2 Robotics: Robotic arms, AGVs requiring high-power 24V DC
3 Critical communications: Redundant setups for base stations, edge data centers
4 Test & measurement: High-load test benches for electronic devices
5 Power distribution: Distributed systems in factories/commercial buildings
6 Mission-critical devices: Redundant parallel configurations for control systems, emergency backups

注意事项 PRECAUTIONS

1 Derating required: Follow manual guidelines for temperature (≥40°C), altitude (≥1000m), humidity
2 Peak current limits: ≤10s duration, ≤35% duty cycle when using peak 51A
3 Restart interval: Wait ≥10s between power cycles to avoid inrush damage
4 Proper grounding: Connect FG terminal to earth ground for safety and EMI performance
5 Remote ON/OFF: Use specified J.S.T B2B-XH-A connector and mating terminals
6 Parallel operation: Only with identical PBA1000F-24 models
7 Environmental care: Avoid dust, moisture, corrosive gases; coating does not make waterproof
8 Maintenance: Check fan for blockages regularly; replace fan as recommended
PBA1000F-24-C实物图

PBA1000F-24-C

价格:5845.58

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐