
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cosel, model ZUS254805-A (ZUS25 series PCB mount DC-DC converter)
2
Input voltage range: DC36-75V
3
Output specifications: 5V DC at max 4.0A (20W max output)
4
Efficiency: 82% typical (at rated input/output)
5
Protection features: Overcurrent (auto-recover above105% rating), overvoltage (triggers at115-140% rating)
6
Functional: Remote on/off control (TTL compatible; RC short to input -side for ON,2.4-5.5V/open for OFF)
7
Safety approvals: UL60950-1, EN60950-1, CSA C22.2 No.60950-1, IEC60950-1
8
Environmental resistance: Operating temp -20~+71°C, storage temp -40~+85°C;10G vibration,50G impact
9
Isolation: AC500V for1min (input-output/input-case/output-case)
10
Electrical performance: Line regulation≤20mV max, load regulation≤40mV max; ripple≤80mVp-p, noise≤120mVp-p
11
Mechanical: Case size65×8.5×50mm(W×H×D), weight≤65g; cooling by natural convection
使用场景 APPLICATIONS
1
PCB-mounted power conversion for stable5V output from36-75V DC input
2
Industrial control systems, telecom equipment, precision instrumentation
3
Automation devices in harsh environments (wide temp, vibration resistance)
4
Systems needing remote power on/off control
5
UL/EN safety-compliant electronic applications
注意事项 PRECAUTIONS
1
Do not operate outside specified input/output ranges to avoid damage
2
Prohibited: Series/parallel with other models
3
Ensure adequate PCB wiring on mounted side for isolation
4
Follow derating curve at high temps (>25°C)
5
Remote control: Short RC to input -side (ON),2.4-5.5V/open (OFF)
6
No modification/disassembly (voids safety approvals)
7
Store in dry environment within -40~+85°C
8
Use natural convection cooling; no forced cooling needed if rated
9
Output voltage fixed when TRM pin open; adjust via external VR only if guided

ZUS254805-A
价格:¥589.45
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







