我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-1408-DK000实物图
NEVO+600SL-1408-DK000商品缩略图

NEVO+600SL-1408-DK000

  • 工业品

价格:2414.23价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-1408-DK000
商品编号
C6613693
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact and lightweight design: Measures 5"×3"×1.61" and weighs only 600g, suitable for space-constrained industrial scenarios.
2 Modular configurable outputs: Supports up to 8 isolated output modules, allowing user and field configuration to adapt to diverse voltage and current requirements.
3 High efficiency and low noise operation: Up to 88% energy efficiency reduces power loss; intelligent fan control adjusts airflow based on load and temperature, ensuring low noise performance.
4 Flexible working modes: Supports constant current or voltage operation; wide output voltage adjustment range; enables parallel and series connection of modules for expanded power or custom voltage combinations.
5 Advanced control functions: Remote current/voltage programming capability; standard 5V 1A bias supply for auxiliary power needs.
6 Reliable safety compliance: Complies with IEC60950 Ed2.2, UL62368-1 Ed2 and other safety standards; has electromagnetic compatibility (EMC) certification; comes with a 3-year warranty.

使用场景 APPLICATIONS

1 Test and measurement equipment: Provides stable power for precision instruments like oscilloscopes and signal generators.
2 Robotics systems: Supplies configurable power to motors, sensors and controllers in industrial robots.
3 Oil and gas industry: Adapts to harsh field environments with its compact and robust design.
4 Telecommunications: Powers telecom infrastructure components such as routers and base station modules.
5 Laboratory and analysis equipment: Delivers precise voltage control for spectrometers and chromatographs.
6 Avionics and display equipment: Suitable for avionic test benches and display systems.
7 LED lighting and legacy PSU retrofit: Drives high-power LED arrays; replaces outdated power supplies in existing systems.
8 Laser systems: Offers stable, low-noise power for laser diodes and control circuits.

注意事项 PRECAUTIONS

1 Installation: Follow the specified mechanical dimensions and screw torque settings (e.g., chassis screws tightened to 0.5Nm) for secure mounting; do not reverse the airflow direction.
2 Operation: Avoid exceeding the maximum input voltage (264V AC) or output power ratings; ensure proper isolation between input and output terminals.
3 Maintenance: Regularly inspect fan operation and airflow to prevent overheating; use only manufacturer-approved output modules.
4 Safety: Disconnect power before maintenance or module replacement; avoid touching live terminals during operation; use the unit within the specified temperature (-40°C to 70°C) and humidity ranges.
NEVO+600SL-1408-DK000实物图

NEVO+600SL-1408-DK000

价格:2414.23

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐