我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-1052-DK000实物图
NEVO+600SL-1052-DK000商品缩略图

NEVO+600SL-1052-DK000

  • 工业品

价格:2631.77价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-1052-DK000
商品编号
C6613648
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact and lightweight design: measures 5"×3"×1.61" and weighs only 600g, delivering up to 450W power density
2 Modular configurable: supports up to 8 isolated outputs, allowing user and field configuration for flexible application needs
3 Low noise operation: achieves an 18dBA reduction compared to standard power supplies, with a low-noise fan for quiet performance
4 Intelligent fan control: adjusts airflow based on load and temperature conditions to optimize cooling efficiency and reduce noise
5 High efficiency: up to 89% conversion efficiency, minimizing energy loss and heat generation
6 Flexible connectivity: allows parallel and series connection of modules to meet diverse power requirements
7 Remote programming: supports remote current and voltage programming for convenient operation
8 Built-in bias supply: includes an isolated 5V 1A bias supply for auxiliary power needs
9 Compliance and safety: meets IEC60950 Ed 2.2 standards, with input-output isolation of 4000Vdc for enhanced safety
10 Long warranty: backed by a 3-year manufacturer warranty for reliable use

使用场景 APPLICATIONS

1 Test and measurement equipment: provides stable power for precise measurement instruments
2 Robotics: powers robotic systems requiring multiple isolated outputs
3 Oil and gas industry: suitable for harsh environment applications in oil and gas fields
4 Telecommunications: supports telecom equipment with reliable and efficient power supply
5 Laboratory and analysis equipment: meets the strict power requirements of lab instruments
6 Display systems: powers various display devices with consistent output
7 LED lighting: delivers stable power for LED lighting applications
8 Legacy PSU retrofit: can replace outdated power supplies in existing systems
9 Laser systems: provides precise and stable power for laser equipment

注意事项 PRECAUTIONS

1 Follow the specified mechanical dimensions and mounting guidelines during installation to ensure proper fit
2 Do not reverse the airflow direction as indicated in the mechanical specifications to avoid overheating
3 Use the correct screw types and tightening torque (e.g., M3.5 screws for chassis with 0.5Nm torque) to prevent damage to components
4 Avoid performing input-output isolation tests on assembled units to ensure safety and prevent damage
5 Ensure input voltage is within the range of 100-240Vac to maintain optimal performance
6 Refer to the part numbering system for custom configurations and future orders
7 Contact the manufacturer for technical support or custom design requirements if needed
8 Do not use the power supply in applications where failure could lead to loss of life or catastrophic property damage
NEVO+600SL-1052-DK000实物图

NEVO+600SL-1052-DK000

价格:2631.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐