我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-0803-DK000实物图
NEVO+600SL-0803-DK000商品缩略图

NEVO+600SL-0803-DK000

  • 工业品

价格:2171.51价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-0803-DK000
商品编号
C6613615
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 AC/DC modular configurable power supply unit (PSU) with compact dimensions:5"×3"×1.61" and lightweight at600g
2 Supports up to450W output power in its compact form factor
3 Modular design allows up to8 isolated outputs, configurable by users in the field
4 Intelligent fan control optimizes airflow based on load and temperature conditions, ensuring low noise operation
5 High energy efficiency up to88%
6 Supports parallel and series connection of modules for flexible power configuration
7 Wide output voltage adjustment range to meet diverse application needs
8 Offers constant current or voltage operation modes
9 Includes a standard5V/1A bias supply for auxiliary power needs
10 Supports remote current and voltage programming for convenient control
11 Complies with safety standards IEC60950-1 Ed.2 and IEC62368-1 Ed.2
12 Comes with a3-year warranty

使用场景 APPLICATIONS

1 Test and measurement equipment
2 Robotics systems
3 Oil and gas industry equipment
4 Telecommunications devices
5 Laboratory and analysis instruments
6 Display equipment
7 LED lighting systems
8 Retrofit of legacy power supply units
9 Laser equipment

注意事项 PRECAUTIONS

1 Airflow direction of the fan cannot be reversed during installation
2 Adhere strictly to the recommended torque settings for all screws (e.g., M3x1.2 screws for output modules:0.5Nm torque,5.0mm penetration depth)
3 Do not perform input-to-output1000V insulation tests on assembled units
4 Operate within the specified temperature range (-40°C to +85°C non-condensing), and apply appropriate derating based on line voltage and ambient temperature
5 For output current calculation, account for a25% overcurrent rating (e.g., output1.25kA²s for a31.25Amp module)
6 Use only recommended screw types and penetration depths as specified in the installation guidelines
7 Avoid using the product in applications where failure could lead to loss of life or catastrophic property damage
NEVO+600SL-0803-DK000实物图

NEVO+600SL-0803-DK000

价格:2171.51

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐