领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
EPS-45S-24实物图
EPS-45S-24商品缩略图

EPS-45S-24

  • SMT扩展库
  • PCB免费打样
  • 工业品

价格:58价格含税(税率13%

品牌名称
MW(明纬)
商品型号
EPS-45S-24
商品编号
C6613492
商品毛重

1克(g)

功率
输出电压
输入电压
  • 广东仓0

购买数量

(120/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Miniature size (3"×2" footprint)
2 Universal AC input range (80~264VAC)
3 Class II (without FG) full installations compliant
4 Ultra-low no-load power consumption (<0.1W)
5 High efficiency up to 91%
6 Suitable for 1U applications
7 Comprehensive protection functions: short circuit, overload, overvoltage
8 Cooling via free air convection (no fan needed)
9 Wide operating temperature range (-30~70°C)
10 Operating altitude up to 5000 meters
11 LED indicator for power-on status
12 3-year manufacturer warranty
13 Multiple international certifications (CB, CE, UKCA, CCC, UL, etc.)

使用场景 APPLICATIONS

1 Industrial electrical equipment (e.g., control panels, sensors)
2 Mechanical equipment (e.g., automated machinery, robotics)
3 Factory automation equipment (e.g., PLC systems, conveyor belt controls)
4 Handheld electronic devices (e.g., portable test instruments)
5 PCB-integrated industrial applications requiring reliable power supply

注意事项 PRECAUTIONS

1 Ensure input voltage is within 80~264VAC to avoid damage
2 Do not exceed rated load (EPS-45S-24: 1.8A DC output, 43.2W)
3 Install in Class II (no FG) systems per safety standards
4 Maintain adequate ventilation for free air convection cooling
5 Operate in environment with -30~70°C temp and 20~90% RH (non-condensing)
6 Do not disassemble; opening may void warranty or cause electric shock
7 Handle PCB carefully to prevent static discharge or component damage
8 Refer to official user manual for detailed wiring and installation
EPS-45S-24实物图

EPS-45S-24

价格:58

功率
输出电压
输入电压

购买数量

(120/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐